Filter Your Search
1 - 10 of 13 results
|
CMPP6028RTIN/LEAD
Central Semiconductor Corp
|
Check for Price | No | Active | PROGRAMMABLE UJT | e0 | NOT SPECIFIED | NOT SPECIFIED | Tin/Lead (Sn/Pb) | CENTRAL SEMICONDUCTOR CORP | , | unknown | EAR99 | 2018-01-31 | ||||||||||||||||||||||||
|
CMPP6028BKPBFREE
Central Semiconductor Corp
|
Check for Price | Yes | Active | 150 A | PROGRAMMABLE UJT | SINGLE | 40 V | 150 nA | 350 mW | 25 µA | 100 °C | -50 °C | 1 | YES | CENTRAL SEMICONDUCTOR CORP | compliant | EAR99 | ||||||||||||||||||||
|
CMPP6028TIN/LEAD
Central Semiconductor Corp
|
Check for Price | No | Active | e0 | Tin/Lead (Sn/Pb) | CENTRAL SEMICONDUCTOR CORP | not_compliant | EAR99 | 2018-01-31 | ||||||||||||||||||||||||||||
|
CMPP6028BK
Central Semiconductor Corp
|
Check for Price | Active | 150 A | PROGRAMMABLE UJT | SINGLE | 40 V | 150 nA | 350 mW | 25 µA | R-PDSO-G3 | e0 | Not Qualified | 100 °C | -50 °C | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | DUAL | CENTRAL SEMICONDUCTOR CORP | SMALL OUTLINE, R-PDSO-G3 | compliant | EAR99 | SOT-23 | 3 | 8541.30.00.80 | |||||||
|
CMPP6028PBFREE
Central Semiconductor Corp
|
Check for Price | Yes | Active | e3 | Matte Tin (Sn) - with Nickel (Ni) barrier | CENTRAL SEMICONDUCTOR CORP | , | compliant | EAR99 | 2018-01-31 | |||||||||||||||||||||||||||
|
CMPP6028BKTIN/LEAD
Central Semiconductor Corp
|
Check for Price | No | Active | 150 A | PROGRAMMABLE UJT | SINGLE | 40 V | 150 nA | 167 mW | 25 µA | 100 °C | -50 °C | 1 | YES | CENTRAL SEMICONDUCTOR CORP | not_compliant | EAR99 | ||||||||||||||||||||
|
CMPP6028TR13
Central Semiconductor Corp
|
Check for Price | Active | 150 A | PROGRAMMABLE UJT | SINGLE | 40 V | 150 nA | 350 mW | 25 µA | R-PDSO-G3 | 100 °C | -50 °C | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | DUAL | CENTRAL SEMICONDUCTOR CORP | SMALL OUTLINE, R-PDSO-G3 | compliant | EAR99 | 8541.30.00.80 | ||||||||||||
|
CMPP6028TRTIN/LEAD
Central Semiconductor Corp
|
Check for Price | No | Active | 150 A | PROGRAMMABLE UJT | SINGLE | 40 V | 150 nA | 167 mW | 25 µA | 100 °C | -50 °C | 1 | YES | CENTRAL SEMICONDUCTOR CORP | not_compliant | EAR99 | ||||||||||||||||||||
|
CMPP6028R
Central Semiconductor Corp
|
Check for Price | No | No | Active | 150 A | PROGRAMMABLE UJT | SINGLE | 40 V | 150 nA | 25 µA | R-PDSO-G3 | e0 | Not Qualified | 100 °C | -50 °C | NOT SPECIFIED | NOT SPECIFIED | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | GULL WING | DUAL | CENTRAL SEMICONDUCTOR CORP | SMALL OUTLINE, R-PDSO-G3 | unknown | EAR99 | SOT-23 | 3 | 8541.30.00.80 | ||||
|
CMPP6028
Central Semiconductor Corp
|
Check for Price | No | No | Active | 150 A | PROGRAMMABLE UJT | SINGLE | 40 V | 150 nA | 25 µA | R-PDSO-G3 | e0 | Not Qualified | 100 °C | -50 °C | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn80Pb20) | GULL WING | DUAL | CENTRAL SEMICONDUCTOR CORP | SOT-23, 3 PIN | not_compliant | EAR99 | SOT-23 | 3 | 8541.30.00.80 |