Parametric results for: CMPLC1V5 TR under Transient Suppressors

Filter Your Search

1 - 10 of 18 results

|
-
Manufacturer Part Number: cmplc1v5
Select parts from the table below to compare.
Compare
Compare
CMPLC1V5TRPBFREE
Central Semiconductor Corp
Check for Price Yes Active 7 V 1.75 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL YES 1.5 V CENTRAL SEMICONDUCTOR CORP compliant EAR99 8541.10.00.50
CMPLC1V5BKPBFREE
Central Semiconductor Corp
Check for Price Yes Active 7 V 1.75 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL YES 1.5 V CENTRAL SEMICONDUCTOR CORP compliant EAR99 8541.10.00.50
CMPLC1V5DTIN/LEAD
Central Semiconductor Corp
Check for Price No Active TRANS VOLTAGE SUPPRESSOR DIODE e0 TIN LEAD CENTRAL SEMICONDUCTOR CORP not_compliant EAR99 8541.10.00.50 2018-01-31
CMPLC1V5TR
Central Semiconductor Corp
Check for Price Active 7 V SILICON TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 1.5 V 1 AVALANCHE LOW CAPACITANCE 50 W Not Qualified R-PDSO-G2 e0 125 °C -50 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN LEAD GULL WING DUAL CENTRAL SEMICONDUCTOR CORP compliant EAR99 8541.10.00.50 SOT-23 R-PDSO-G2 3
CMPLC1V5D
Central Semiconductor Corp
Check for Price No No Active SILICON TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL COMMON CATHODE, 2 ELEMENTS YES 1.5 V 2 AVALANCHE LOW CAPACITANCE 50 W Not Qualified R-PDSO-G3 e0 125 °C -50 °C 3 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Tin/Lead (Sn80Pb20) GULL WING DUAL CENTRAL SEMICONDUCTOR CORP not_compliant EAR99 8541.10.00.50 SOT-23 R-PDSO-G3 3
CMPLC1V5PBFREE
Central Semiconductor Corp
Check for Price Yes Active TRANS VOLTAGE SUPPRESSOR DIODE e3 MATTE TIN OVER NICKEL CENTRAL SEMICONDUCTOR CORP compliant EAR99 8541.10.00.50 2018-01-31
CMPLC1V5TIN/LEAD
Central Semiconductor Corp
Check for Price No Active TRANS VOLTAGE SUPPRESSOR DIODE e0 TIN LEAD CENTRAL SEMICONDUCTOR CORP not_compliant EAR99 8541.10.00.50 2018-01-31
CMPLC1V5DTR
Central Semiconductor Corp
Check for Price Active 7 V SILICON TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL COMMON CATHODE, 2 ELEMENTS YES 1.5 V 2 AVALANCHE LOW CAPACITANCE 50 W Not Qualified R-PDSO-G3 e0 125 °C -50 °C 3 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN LEAD GULL WING DUAL CENTRAL SEMICONDUCTOR CORP compliant EAR99 8541.10.00.50 SOT-23 R-PDSO-G3 3
CMPLC1V5DTRPBFREE
Central Semiconductor Corp
Check for Price Yes Active 7 V 1.75 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL YES 1.5 V CENTRAL SEMICONDUCTOR CORP compliant EAR99 8541.10.00.50
CMPLC1V5DPBFREE
Central Semiconductor Corp
Check for Price Yes Active TRANS VOLTAGE SUPPRESSOR DIODE e3 MATTE TIN OVER NICKEL CENTRAL SEMICONDUCTOR CORP compliant EAR99 8541.10.00.50 2018-01-31