Filter Your Search
1 - 7 of 7 results
|
CMPDM7002AGPBFREE
Central Semiconductor Corp
|
Check for Price | Active | e3 | 1 | MATTE TIN | CENTRAL SEMICONDUCTOR CORP | , | compliant | EAR99 | 2018-12-13 | |||||||||||||||||||||||||||||||||
|
CMPDM7002AGTIN/LEAD
Central Semiconductor Corp
|
Check for Price | Active | e0 | TIN LEAD | CENTRAL SEMICONDUCTOR CORP | , | compliant | EAR99 | 2018-12-13 | ||||||||||||||||||||||||||||||||||
|
CMPDM7002AGTR13
Central Semiconductor Corp
|
Check for Price | Active | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 3 | 60 V | 1 | 280 mA | 2 Ω | 5 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 350 mW | 350 mW | AMPLIFIER | SILICON | R-PDSO-G3 | e3 | Not Qualified | 150 °C | -65 °C | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | CENTRAL SEMICONDUCTOR CORP | HALOGEN FREE PACKAGE-3 | compliant | EAR99 | 3 | 8541.21.00.95 | |||||||||
|
CMPDM7002AGBK
Central Semiconductor Corp
|
Check for Price | Active | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 3 | 60 V | 1 | 280 mA | 2 Ω | 5 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | SWITCHING | SILICON | R-PDSO-G3 | e3 | Not Qualified | 150 °C | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | CENTRAL SEMICONDUCTOR CORP | HALOGEN FREE PACKAGE-3 | compliant | EAR99 | 3 | |||||||||||||
|
CMPDM7002AGTR
Central Semiconductor Corp
|
Check for Price | No | No | Active | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 3 | 60 V | 1 | 280 mA | 2 Ω | 5 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 350 mW | 350 mW | AMPLIFIER | SILICON | R-PDSO-G3 | e0 | Not Qualified | 150 °C | -65 °C | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn80Pb20) | GULL WING | DUAL | CENTRAL SEMICONDUCTOR CORP | HALOGEN FREE PACKAGE-3 | not_compliant | EAR99 | 3 | 8541.21.00.95 | Central Semiconductor | ||||||
|
CMPDM7002AGBKLEADFREE
Central Semiconductor Corp
|
Check for Price | Active | CENTRAL SEMICONDUCTOR CORP | compliant | EAR99 | ||||||||||||||||||||||||||||||||||||||
|
CMPDM7002AG
Central Semiconductor Corp
|
Check for Price | No | Yes | Active | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 3 | 60 V | 1 | 280 mA | 2 Ω | 5 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | SWITCHING | SILICON | R-PDSO-G3 | e3 | Not Qualified | 1 | 150 °C | 260 | 10 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | CENTRAL SEMICONDUCTOR CORP | HALOGEN FREE PACKAGE-3 | compliant | EAR99 | 3 |