Filter Your Search
1 - 7 of 7 results
|
CMPD2838EBK
Central Semiconductor Corp
|
Check for Price | No | Active | 200 mA | 850 mV | 4 ns | 350 mW | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 120 V | 2 | GENERAL PURPOSE | Not Qualified | R-PDSO-G3 | e0 | 150 °C | -65 °C | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | DUAL | CENTRAL SEMICONDUCTOR CORP | PLASTIC PACKAGE-3 | 3 | not_compliant | EAR99 | 8541.10.00.70 | |||||||||||
|
CMPD2838EBKPBFREE
Central Semiconductor Corp
|
Check for Price | Yes | Active | 200 mA | 850 mV | 4 ns | RECTIFIER DIODE | YES | 120 V | GENERAL PURPOSE | e3 | 1 | 150 °C | 260 | 30 | MATTE TIN | CENTRAL SEMICONDUCTOR CORP | compliant | EAR99 | ||||||||||||||||||||||||
|
CMPD2838ETRPBFREE
Central Semiconductor Corp
|
Check for Price | Yes | Active | 200 mA | 850 mV | 4 ns | RECTIFIER DIODE | YES | 120 V | GENERAL PURPOSE | e3 | 1 | 150 °C | 260 | 30 | MATTE TIN | CENTRAL SEMICONDUCTOR CORP | compliant | EAR99 | ||||||||||||||||||||||||
|
CMPD2838ETIN/LEAD
Central Semiconductor Corp
|
Check for Price | No | Active | 200 mA | 1 V | 4 ns | 100 nA | 350 mW | SILICON | 120 V | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 120 V | 2 | GENERAL PURPOSE | 1 | 80 V | R-PDSO-G3 | e0 | 150 °C | -65 °C | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | DUAL | CENTRAL SEMICONDUCTOR CORP | not_compliant | EAR99 | 2018-01-31 | ||||||||||
|
CMPD2838EPBFREE
Central Semiconductor Corp
|
Check for Price | Yes | Active | 200 mA | 1 V | 4 ns | 100 nA | 350 mW | SILICON | 120 V | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 120 V | 2 | GENERAL PURPOSE | 1 | 80 V | R-PDSO-G3 | e3 | 1 | 150 °C | -65 °C | 260 | 30 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | CENTRAL SEMICONDUCTOR CORP | compliant | EAR99 | 2018-01-31 | |||||||
|
CMPD2838ETR
Central Semiconductor Corp
|
Check for Price | No | Active | 200 mA | 850 mV | 4 ns | 350 mW | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 120 V | 2 | GENERAL PURPOSE | Not Qualified | R-PDSO-G3 | e0 | 150 °C | -65 °C | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | DUAL | CENTRAL SEMICONDUCTOR CORP | PLASTIC PACKAGE-3 | 3 | not_compliant | EAR99 | 8541.10.00.70 | |||||||||||
|
CMPD2838E
Central Semiconductor Corp
|
Check for Price | No | No | Active | 200 mA | 850 mV | 4 ns | 350 mW | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 120 V | 2 | GENERAL PURPOSE | Not Qualified | R-PDSO-G3 | e0 | 150 °C | -65 °C | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | DUAL | CENTRAL SEMICONDUCTOR CORP | PLASTIC PACKAGE-3 | 3 | not_compliant | EAR99 | 8541.10.00.70 |