Filter Your Search
1 - 9 of 9 results
|
CMPD2004STR13
Central Semiconductor Corp
|
Check for Price | No | No | Active | 200 mA | 1 V | 50 ns | 100 nA | 350 mW | SILICON | RECTIFIER DIODE | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | YES | 300 V | 2 | 4 A | Not Qualified | R-PDSO-G3 | e0 | 150 °C | -65 °C | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn80Pb20) | GULL WING | DUAL | CENTRAL SEMICONDUCTOR CORP | not_compliant | EAR99 | 8541.10.00.70 | |||||||||||||
|
CMPD2004SPBFREE
Central Semiconductor Corp
|
Check for Price | Yes | Active | 200 mA | 1 V | 50 ns | 100 nA | 350 mW | SILICON | 300 V | RECTIFIER DIODE | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | YES | 300 V | 2 | HIGH VOLTAGE | 1 A | 1 | 240 V | R-PDSO-G3 | e3 | 1 | 150 °C | -65 °C | 260 | 30 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | CENTRAL SEMICONDUCTOR CORP | compliant | EAR99 | 8541.10.00.70 | 2018-01-31 | |||||||
|
CMPD2004STRPBFREE
Central Semiconductor Corp
|
Check for Price | Yes | Active | 200 mA | 1 V | 50 ns | RECTIFIER DIODE | YES | 300 V | 4 A | e3 | 1 | 150 °C | 260 | 30 | SMALL OUTLINE | MATTE TIN | CENTRAL SEMICONDUCTOR CORP | compliant | EAR99 | 8541.10.00.70 | ||||||||||||||||||||||||
|
CMPD2004S
Central Semiconductor Corp
|
Check for Price | No | No | Active | 225 mA | 1 V | 50 ns | 350 mW | SILICON | RECTIFIER DIODE | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | YES | 300 V | 2 | Not Qualified | R-PDSO-G3 | e0 | 150 °C | -65 °C | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn80Pb20) | GULL WING | DUAL | CENTRAL SEMICONDUCTOR CORP | not_compliant | EAR99 | 8541.10.00.70 | PACKAGE-3 | 3 | |||||||||||||
|
CMPD2004STR
Central Semiconductor Corp
|
Check for Price | No | No | Active | 225 mA | 1 V | 50 ns | 100 nA | 350 mW | SILICON | RECTIFIER DIODE | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | YES | 300 V | 2 | 4 A | Not Qualified | R-PDSO-G3 | e0 | 150 °C | -65 °C | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn80Pb20) | GULL WING | DUAL | CENTRAL SEMICONDUCTOR CORP | not_compliant | EAR99 | 8541.10.00.70 | SOT-23, 3 PIN | 3 | SOT-23 | ||||||||||
|
CMPD2004STR13PBFREE
Central Semiconductor Corp
|
Check for Price | Yes | Active | 225 mA | 1 V | 50 ns | RECTIFIER DIODE | YES | 300 V | 4 A | e3 | 1 | 150 °C | 260 | 30 | MATTE TIN | CENTRAL SEMICONDUCTOR CORP | compliant | EAR99 | ||||||||||||||||||||||||||
|
CMPD2004SBK
Central Semiconductor Corp
|
Check for Price | No | No | Active | 200 mA | 1 V | 50 ns | 100 nA | 350 mW | SILICON | RECTIFIER DIODE | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | YES | 300 V | 2 | 4 A | Not Qualified | R-PDSO-G3 | e0 | 150 °C | -65 °C | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn80Pb20) | GULL WING | DUAL | CENTRAL SEMICONDUCTOR CORP | not_compliant | EAR99 | 8541.10.00.70 | |||||||||||||
|
CMPD2004STIN/LEAD
Central Semiconductor Corp
|
Check for Price | No | Active | 200 mA | 1 V | 50 ns | 100 nA | 350 mW | SILICON | 300 V | RECTIFIER DIODE | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | YES | 300 V | 2 | HIGH VOLTAGE | 1 A | 1 | 240 V | R-PDSO-G3 | e0 | 150 °C | -65 °C | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | DUAL | CENTRAL SEMICONDUCTOR CORP | not_compliant | EAR99 | 8541.10.00.70 | 2018-01-31 | ||||||||||
|
CMPD2004SBKPBFREE
Central Semiconductor Corp
|
Check for Price | Yes | Active | 225 mA | 1 V | 50 ns | RECTIFIER DIODE | YES | 300 V | 4 A | e3 | 1 | 150 °C | 260 | 30 | MATTE TIN | CENTRAL SEMICONDUCTOR CORP | compliant | EAR99 |