Filter Your Search
1 - 10 of 56 results
|
CPD80V-CMPD2004-CT
Central Semiconductor Corp
|
Check for Price | Active | 200 mA | 1 V | 50 ns | 10 nA | SILICON | 300 V | RECTIFIER DIODE | SINGLE | YES | 300 V | 1 | GENERAL PURPOSE | 4 A | 1 | 240 V | S-XUUC-N1 | 150 °C | -65 °C | 1 | UNSPECIFIED | SQUARE | UNCASED CHIP | NO LEAD | UPPER | CENTRAL SEMICONDUCTOR CORP | compliant | EAR99 | ||||||||||||||||
|
CPD80V-CMPD2004-WRPBFREE
Central Semiconductor Corp
|
Check for Price | Active | 200 mA | 1 V | 50 ns | 10 nA | SILICON | 300 V | RECTIFIER DIODE | SINGLE | YES | 300 V | 1 | GENERAL PURPOSE | 4 A | 1 | 240 V | S-XUUC-N1 | 150 °C | -65 °C | 1 | UNSPECIFIED | SQUARE | UNCASED CHIP | NO LEAD | UPPER | CENTRAL SEMICONDUCTOR CORP | compliant | 2020-04-23 | ||||||||||||||||
|
CPD80V-CMPD2004-CTTIN/LEAD
Central Semiconductor Corp
|
Check for Price | Active | 200 mA | 1 V | 50 ns | 10 nA | SILICON | 300 V | RECTIFIER DIODE | SINGLE | YES | 300 V | 1 | GENERAL PURPOSE | 4 A | 1 | 240 V | S-XUUC-N1 | 150 °C | -65 °C | 1 | UNSPECIFIED | SQUARE | UNCASED CHIP | NO LEAD | UPPER | CENTRAL SEMICONDUCTOR CORP | compliant | 2020-04-23 | ||||||||||||||||
|
CMPD2004CBKPBFREE
Central Semiconductor Corp
|
Check for Price | Yes | Active | 225 mA | 1 V | 50 ns | RECTIFIER DIODE | YES | 300 V | 4 A | e3 | 1 | 150 °C | 260 | 30 | MATTE TIN | CENTRAL SEMICONDUCTOR CORP | compliant | EAR99 | ||||||||||||||||||||||||||
|
CPD80-CMPD2004-CG
Central Semiconductor Corp
|
Check for Price | Active | CENTRAL SEMICONDUCTOR CORP | compliant | EAR99 | ||||||||||||||||||||||||||||||||||||||||
|
CMPD2004C
Central Semiconductor Corp
|
Check for Price | No | No | Active | 225 mA | 1 V | 50 ns | 350 mW | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 300 V | 2 | 4 A | Not Qualified | R-PDSO-G3 | e0 | 150 °C | -65 °C | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | DUAL | CENTRAL SEMICONDUCTOR CORP | not_compliant | EAR99 | SOT-23 | SOT-23, 3 PIN | 3 | 8541.10.00.70 | |||||||||||
|
CMPD2004STR13
Central Semiconductor Corp
|
Check for Price | No | No | Active | 200 mA | 1 V | 50 ns | 100 nA | 350 mW | SILICON | RECTIFIER DIODE | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | YES | 300 V | 2 | 4 A | Not Qualified | R-PDSO-G3 | e0 | 150 °C | -65 °C | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn80Pb20) | GULL WING | DUAL | CENTRAL SEMICONDUCTOR CORP | not_compliant | EAR99 | 8541.10.00.70 | |||||||||||||
|
CMPD2004TR
Central Semiconductor Corp
|
Check for Price | No | No | Active | 200 mA | 1 V | 50 ns | 100 nA | 350 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 300 V | 1 | 4 A | 1 | Not Qualified | R-PDSO-G3 | e0 | 150 °C | -65 °C | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn80Pb20) | GULL WING | DUAL | CENTRAL SEMICONDUCTOR CORP | not_compliant | EAR99 | 8541.10.00.70 | ||||||||||||
|
CMPD2004ATRPBFREE
Central Semiconductor Corp
|
Check for Price | Yes | Active | 225 mA | 1 V | 50 ns | RECTIFIER DIODE | YES | 300 V | 4 A | e3 | 1 | 150 °C | 260 | 30 | MATTE TIN | CENTRAL SEMICONDUCTOR CORP | compliant | EAR99 | ||||||||||||||||||||||||||
|
CMPD2004CTR
Central Semiconductor Corp
|
Check for Price | No | No | Active | 225 mA | 1 V | 50 ns | 350 mW | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 300 V | 2 | 4 A | Not Qualified | R-PDSO-G3 | e0 | 150 °C | -65 °C | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn80Pb20) | GULL WING | DUAL | CENTRAL SEMICONDUCTOR CORP | not_compliant | EAR99 | SOT-23 | SOT-23, 3 PIN | 3 | 8541.10.00.70 |