Filter Your Search
1 - 10 of 10 results
|
CMNT3904EBKPBFREE
Central Semiconductor Corp
|
Check for Price | Yes | Active | 200 mA | NPN | YES | SINGLE | 1 | 100 | 300 MHz | 250 mW | 150 °C | CENTRAL SEMICONDUCTOR CORP | compliant | EAR99 | ||||||||||||||||||||||||||||||
|
CMNT3904ETIN/LEAD
Central Semiconductor Corp
|
Check for Price | No | Active | 40 V | 200 mA | NPN AND PNP | YES | SINGLE | 5 | 1 | 100 | 300 MHz | 4 pF | 250 mW | 250 mW | SILICON | 250 ns | 70 ns | 200 mV | R-PDSO-F5 | 150 °C | -65 °C | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | FLAT | DUAL | CENTRAL SEMICONDUCTOR CORP | not_compliant | EAR99 | SMALL OUTLINE, R-PDSO-F5 | 8541.21.00.75 | 2018-01-31 | ||||||||||||
|
CMNT3904ETR
Central Semiconductor Corp
|
Check for Price | Yes | Active | 40 V | 200 mA | NPN | YES | SINGLE | 5 | 1 | 30 | 300 MHz | 250 mW | SWITCHING | SILICON | 300 ns | 70 ns | R-PDSO-F5 | e4 | Not Qualified | 1 | 150 °C | 260 | 10 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | FLAT | DUAL | CENTRAL SEMICONDUCTOR CORP | compliant | EAR99 | SMALL OUTLINE, R-PDSO-F5 | 5 | ||||||||||
|
CMNT3904E
Central Semiconductor Corp
|
Check for Price | No | Active | 40 V | 200 mA | NPN AND PNP | YES | SINGLE | 5 | 1 | 100 | 300 MHz | 4 pF | 250 mW | 250 mW | SILICON | 250 ns | 70 ns | 200 mV | R-PDSO-F5 | 150 °C | -65 °C | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | FLAT | DUAL | CENTRAL SEMICONDUCTOR CORP | compliant | EAR99 | SMALL OUTLINE, R-PDSO-F5 | 8541.21.00.75 | 5 | SOT | |||||||||||
|
CMNT3904E#N/A
Central Semiconductor Corp
|
Check for Price | Active | 40 V | 200 mA | NPN AND PNP | YES | SINGLE | 5 | 1 | 100 | 300 MHz | 4 pF | 250 mW | 250 mW | SILICON | 250 ns | 70 ns | 200 mV | R-PDSO-F5 | 150 °C | -65 °C | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | FLAT | DUAL | CENTRAL SEMICONDUCTOR CORP | compliant | EAR99 | SMALL OUTLINE, R-PDSO-F5 | 8541.21.00.75 | ||||||||||||||
|
CMNT3904EPBFREE#N/A
Central Semiconductor Corp
|
Check for Price | Active | 40 V | 200 mA | NPN AND PNP | YES | SINGLE | 5 | 1 | 100 | 300 MHz | 4 pF | 250 mW | 250 mW | SILICON | 250 ns | 70 ns | 200 mV | R-PDSO-F5 | 150 °C | -65 °C | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | FLAT | DUAL | CENTRAL SEMICONDUCTOR CORP | compliant | EAR99 | SMALL OUTLINE, R-PDSO-F5 | 8541.21.00.75 | ||||||||||||||
|
CMNT3904EPBFREE
Central Semiconductor Corp
|
Check for Price | Yes | Active | 40 V | 200 mA | NPN AND PNP | YES | SINGLE | 5 | 1 | 100 | 300 MHz | 4 pF | 250 mW | 250 mW | SILICON | 250 ns | 70 ns | 200 mV | R-PDSO-F5 | 150 °C | -65 °C | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | FLAT | DUAL | CENTRAL SEMICONDUCTOR CORP | compliant | EAR99 | SMALL OUTLINE, R-PDSO-F5 | 8541.21.00.75 | 2018-01-31 | ||||||||||||
|
CMNT3904ETRPBFREE
Central Semiconductor Corp
|
Check for Price | Yes | Active | 200 mA | NPN | YES | SINGLE | 1 | 100 | 300 MHz | 250 mW | 150 °C | CENTRAL SEMICONDUCTOR CORP | compliant | EAR99 | ||||||||||||||||||||||||||||||
|
CMNT3904EBK
Central Semiconductor Corp
|
Check for Price | Yes | Active | 40 V | 200 mA | NPN | YES | SINGLE | 5 | 1 | 30 | 300 MHz | 250 mW | SWITCHING | SILICON | 300 ns | 70 ns | R-PDSO-F5 | e4 | Not Qualified | 1 | 150 °C | 260 | 10 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | FLAT | DUAL | CENTRAL SEMICONDUCTOR CORP | compliant | EAR99 | SMALL OUTLINE, R-PDSO-F5 | 5 | ||||||||||
|
CMNT3904ETIN/LEAD#N/A
Central Semiconductor Corp
|
Check for Price | Active | 40 V | 200 mA | NPN AND PNP | YES | SINGLE | 5 | 1 | 100 | 300 MHz | 4 pF | 250 mW | 250 mW | SILICON | 250 ns | 70 ns | 200 mV | R-PDSO-F5 | 150 °C | -65 °C | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | FLAT | DUAL | CENTRAL SEMICONDUCTOR CORP | compliant | EAR99 | SMALL OUTLINE, R-PDSO-F5 | 8541.21.00.75 |