Parametric results for: CMLT3906EG TR under Small Signal Bipolar Transistors

Filter Your Search

1 - 8 of 8 results

|
-
Manufacturer Part Number: cmlt3906eg
Select parts from the table below to compare.
Compare
Compare
CMLT3906EGPBFREE
Central Semiconductor Corp
Check for Price Yes Active 40 V 200 mA PNP YES SEPARATE, 2 ELEMENTS 6 2 55 300 MHz 4 pF 350 mW SWITCHING SILICON 250 ns 70 ns 200 mV R-PDSO-F6 e3 1 150 °C -65 °C 260 10 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN OVER NICKEL FLAT DUAL CENTRAL SEMICONDUCTOR CORP , compliant EAR99 2018-10-31
CMLT3906EGTRPBFREE
Central Semiconductor Corp
Check for Price Yes Active PNP YES 150 °C CENTRAL SEMICONDUCTOR CORP , compliant EAR99
CMLT3906EGTR1
Central Semiconductor Corp
Check for Price Yes Active PNP YES e3 1 150 °C 260 10 MATTE TIN CENTRAL SEMICONDUCTOR CORP , compliant EAR99
CMLT3906EGBKPBFREE
Central Semiconductor Corp
Check for Price Yes Active PNP YES 150 °C CENTRAL SEMICONDUCTOR CORP compliant EAR99
CMLT3906EGTR
Central Semiconductor Corp
Check for Price Yes Active 40 V 200 mA PNP YES SEPARATE, 2 ELEMENTS 6 2 70 300 MHz 350 mW SWITCHING SILICON 250 ns 70 ns R-PDSO-F6 e3 Not Qualified 1 150 °C 260 10 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) FLAT DUAL CENTRAL SEMICONDUCTOR CORP SMALL OUTLINE, R-PDSO-F6 compliant EAR99 6
CMLT3906EGTIN/LEAD
Central Semiconductor Corp
Check for Price No Active e0 NOT SPECIFIED NOT SPECIFIED Tin/Lead (Sn/Pb) CENTRAL SEMICONDUCTOR CORP not_compliant EAR99 2018-10-31
CMLT3906EGBK
Central Semiconductor Corp
Check for Price Yes Active 40 V 200 mA PNP YES SEPARATE, 2 ELEMENTS 6 2 70 300 MHz 350 mW SWITCHING SILICON 250 ns 70 ns R-PDSO-F6 Not Qualified 150 °C NOT SPECIFIED NOT SPECIFIED PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE FLAT DUAL CENTRAL SEMICONDUCTOR CORP SMALL OUTLINE, R-PDSO-F6 compliant EAR99 6
CMLT3906EG
Central Semiconductor Corp
Check for Price No No Active 40 V 200 mA PNP YES SEPARATE, 2 ELEMENTS 6 2 55 300 MHz SWITCHING SILICON 250 ns 70 ns R-PDSO-F6 e0 Not Qualified 150 °C NOT SPECIFIED NOT SPECIFIED PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Tin/Lead (Sn/Pb) FLAT DUAL CENTRAL SEMICONDUCTOR CORP PICOMINI-6 not_compliant EAR99 6