Filter Your Search
1 - 10 of 26,407 results
|
99C2A-D20-F17/R61L
Bourns Inc
|
Check for Price | Yes | Obsolete | 25 kΩ | 10 % | 1 W | 6398 | Panel Mount | 150 ppm/°C | POTENTIOMETER | CERMET | 99 | 125 °C | -40 °C | Rotary | 225 deg | 18.42 mm | 15.88 mm | 24.77 mm | BOURNS INC | not_compliant | EAR99 | 8533.40.80.50 | ||||||||||||
|
99C2A-D24-H30/R50L
Bourns Inc
|
Check for Price | Yes | Active | 15 kΩ | 5 % | 2 W | PANEL MOUNT | Panel Mount | 150 ppm/°C | LINEAR | POTENTIOMETER | CERMET | SHAFT | 70 °C | NO | 125 °C | -40 °C | HORIZONTAL | Rectangular | 1 | 6 | 1 | 240 deg | FLAT AND LUG | 24.77 mm | 15.88 mm | BOURNS INC | not_compliant | |||||||
|
99C2D-D16-A07/R54L
Bourns Inc
|
Check for Price | Yes | Obsolete | 250 Ω | 10 % | 2 W | 6398 | Panel Mount | 150 ppm/°C | POTENTIOMETER | CERMET | 99 | 125 °C | -40 °C | Rotary | 240 deg | 18.42 mm | 15.88 mm | 24.77 mm | BOURNS INC | not_compliant | ||||||||||||||
|
99C2D-D16-S25/R61L
Bourns Inc
|
Check for Price | Yes | Obsolete | 1 MΩ | 10 % | 250 mW | 6398 | Panel Mount | 1000 ppm/°C | POTENTIOMETER | CONDUCTIVE PLASTIC | 99 | 125 °C | -40 °C | Rotary | 225 deg | 18.42 mm | 15.88 mm | 24.77 mm | BOURNS INC | not_compliant | ||||||||||||||
|
99C2D-D24-A13/R61L
Bourns Inc
|
Check for Price | Yes | Obsolete | 5 kΩ | 10 % | 2 W | 6398 | Panel Mount | 150 ppm/°C | POTENTIOMETER | CERMET | 99 | 125 °C | -40 °C | Rotary | 240 deg | 18.42 mm | 15.88 mm | 24.77 mm | BOURNS INC | not_compliant | ||||||||||||||
|
99C2D-E24-S22/R61L
Bourns Inc
|
Check for Price | Yes | Obsolete | 250 kΩ | 10 % | 250 mW | 6398 | Panel Mount | 1000 ppm/°C | POTENTIOMETER | CONDUCTIVE PLASTIC | 99 | 125 °C | -40 °C | Rotary | 225 deg | 18.42 mm | 15.88 mm | 24.77 mm | BOURNS INC | not_compliant | ||||||||||||||
|
99C2D-D16-T12/R54L
Bourns Inc
|
Check for Price | Yes | Obsolete | 2.5 kΩ | 10 % | 250 mW | 6398 | Panel Mount | 1000 ppm/°C | POTENTIOMETER | CONDUCTIVE PLASTIC | 99 | 125 °C | -40 °C | Rotary | 225 deg | 18.42 mm | 15.88 mm | 24.77 mm | BOURNS INC | not_compliant | ||||||||||||||
|
99C2A-D20-A05/R55
Bourns Inc
|
Check for Price | No | Obsolete | 100 Ω | 10 % | 2 W | 6398 | Panel Mount | 150 ppm/°C | POTENTIOMETER | CERMET | 99 | 125 °C | -40 °C | Rotary | 240 deg | 18.42 mm | 15.88 mm | 24.77 mm | BOURNS INC | unknown | ||||||||||||||
|
99C2D-D16-E23/R70
Bourns Inc
|
Check for Price | No | Obsolete | 500 kΩ | 10 % | 500 mW | 6398 | Panel Mount | 1000 ppm/°C | POTENTIOMETER | CONDUCTIVE PLASTIC | 99 | 125 °C | -40 °C | Rotary | 240 deg | 18.42 mm | 15.88 mm | 24.77 mm | BOURNS INC | unknown | ||||||||||||||
|
99C2A-D16-F18/R71L
Bourns Inc
|
Check for Price | Yes | Obsolete | 50 kΩ | 10 % | 1 W | 6398 | Panel Mount | 150 ppm/°C | POTENTIOMETER | CERMET | 99 | 125 °C | -40 °C | Rotary | 225 deg | 18.42 mm | 15.88 mm | 24.77 mm | BOURNS INC | not_compliant | EAR99 | 8533.40.80.50 |