Filter Your Search
1 - 10 of 60 results
|
CMLDM7003JETRTIN/LEAD
Central Semiconductor Corp
|
Check for Price | No | Active | N-CHANNEL | YES | 280 mA | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 350 mW | 150 °C | CENTRAL SEMICONDUCTOR CORP | not_compliant | EAR99 | |||||||||||||||||||||||||||
|
CMLDM7003JE
Central Semiconductor Corp
|
Check for Price | No | Active | N-CHANNEL | YES | SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE | 6 | 50 V | 2 | 280 mA | 2.3 Ω | 5 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 350 mW | AMPLIFIER | SILICON | R-PDSO-F6 | 150 °C | -65 °C | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | FLAT | DUAL | CENTRAL SEMICONDUCTOR CORP | compliant | EAR99 | SMALL OUTLINE, R-PDSO-F6 | 6 | ||||||||||
|
CMLDM7003JEPBFREE
Central Semiconductor Corp
|
Check for Price | Yes | Active | N-CHANNEL | YES | SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE | 6 | 50 V | 2 | 280 mA | 2.3 Ω | 5 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 350 mW | AMPLIFIER | SILICON | R-PDSO-F6 | 150 °C | -65 °C | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | FLAT | DUAL | CENTRAL SEMICONDUCTOR CORP | compliant | EAR99 | SMALL OUTLINE, R-PDSO-F6 | 2018-01-31 | ||||||||||
|
CMLDM7003G
Central Semiconductor Corp
|
Check for Price | No | No | Active | N-CHANNEL | YES | SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE | 6 | 50 V | 2 | 280 mA | 3 Ω | 5 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | AMPLIFIER | SILICON | R-PDSO-F6 | e0 | Not Qualified | 150 °C | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | FLAT | DUAL | CENTRAL SEMICONDUCTOR CORP | not_compliant | EAR99 | PICOMINI-6 | 6 | ||||||||
|
CMLDM7003TEG
Central Semiconductor Corp
|
Check for Price | Yes | Yes | Active | N-CHANNEL | YES | SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE | 6 | 50 V | 2 | 280 mA | 2.3 Ω | 5 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | AMPLIFIER | SILICON | R-PDSO-F6 | e3 | Not Qualified | 1 | 150 °C | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | FLAT | DUAL | CENTRAL SEMICONDUCTOR CORP | compliant | EAR99 | ROHS COMPLIANT, PICOMINI-6 | 6 | |||||||
|
CMLDM7003TR
Central Semiconductor Corp
|
Check for Price | Yes | Obsolete | N-CHANNEL | YES | SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE | 6 | 50 V | 2 | 300 mA | 3 Ω | 5 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 350 mW | AMPLIFIER | SILICON | R-PDSO-F6 | e3 | Not Qualified | 1 | 150 °C | 260 | 10 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | FLAT | DUAL | CENTRAL SEMICONDUCTOR CORP | compliant | EAR99 | ROHS COMPLIANT, PICOMINI-6 | 6 | |||||
|
CMLDM7003PBFREE
Central Semiconductor Corp
|
Check for Price | Yes | Obsolete | e3 | MATTE TIN OVER NICKEL | CENTRAL SEMICONDUCTOR CORP | compliant | EAR99 | 2018-01-31 | |||||||||||||||||||||||||||||||
|
CMLDM7003ETRPBFREE
Central Semiconductor Corp
|
Check for Price | Yes | Active | N-CHANNEL | YES | 280 mA | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 350 mW | e3 | 1 | 150 °C | 260 | 30 | MATTE TIN | CENTRAL SEMICONDUCTOR CORP | compliant | EAR99 | , | |||||||||||||||||||||
|
CMLDM7003JETR
Central Semiconductor Corp
|
Check for Price | Yes | Active | N-CHANNEL | YES | 280 mA | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 350 mW | e3 | 1 | 150 °C | 260 | 10 | MATTE TIN | CENTRAL SEMICONDUCTOR CORP | compliant | EAR99 | , | |||||||||||||||||||||
|
CMLDM7003BKPBFREE
Central Semiconductor Corp
|
Check for Price | Yes | Obsolete | N-CHANNEL | YES | 280 mA | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 350 mW | e3 | 1 | 150 °C | 260 | 30 | MATTE TIN | CENTRAL SEMICONDUCTOR CORP | compliant | EAR99 | , |