Parametric results for: CMLDM7002AJ TR PBFR under Small Signal Field-Effect Transistors

Filter Your Search

1 - 9 of 9 results

|
Manufacturer Part Number: cmldm7002aj
Select parts from the table below to compare.
Compare
Compare
CMLDM7002AJBK
Central Semiconductor Corp
Check for Price No Active N-CHANNEL YES SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE 6 60 V 2 280 mA 2 Ω 5 pF METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 350 mW AMPLIFIER SILICON R-PDSO-F6 e0 Not Qualified 150 °C PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Tin/Lead (Sn/Pb) FLAT DUAL CENTRAL SEMICONDUCTOR CORP SOT SOT-563, 6 PIN 6 not_compliant EAR99
CMLDM7002AJTR
Central Semiconductor Corp
Check for Price No Active N-CHANNEL YES SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE 6 60 V 2 280 mA 2 Ω 5 pF METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 350 mW AMPLIFIER SILICON R-PDSO-F6 e0 Not Qualified 150 °C PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Tin/Lead (Sn/Pb) FLAT DUAL CENTRAL SEMICONDUCTOR CORP SOT SOT-563, 6 PIN 6 not_compliant EAR99
CMLDM7002AJBKPBFREE
Central Semiconductor Corp
Check for Price Yes Active N-CHANNEL YES 280 mA METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 350 mW e3 1 150 °C 260 30 MATTE TIN CENTRAL SEMICONDUCTOR CORP compliant EAR99
CMLDM7002AJTRTIN/LEAD
Central Semiconductor Corp
Check for Price No Active N-CHANNEL YES 280 mA METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 350 mW 150 °C CENTRAL SEMICONDUCTOR CORP not_compliant EAR99
CMLDM7002AJ
Central Semiconductor Corp
Check for Price No No Active N-CHANNEL YES SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE 6 60 V 2 280 mA 2 Ω 5 pF METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 350 mW AMPLIFIER SILICON R-PDSO-F6 e0 Not Qualified 150 °C PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN LEAD FLAT DUAL CENTRAL SEMICONDUCTOR CORP SOT SOT-563, 6 PIN 6 not_compliant EAR99 Central Semiconductor
CMLDM7002AJBKTIN/LEAD
Central Semiconductor Corp
Check for Price No Active N-CHANNEL YES 280 mA METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 350 mW 150 °C CENTRAL SEMICONDUCTOR CORP not_compliant EAR99
CMLDM7002AJPBFREE
Central Semiconductor Corp
Check for Price Yes Active e3 1 260 30 MATTE TIN CENTRAL SEMICONDUCTOR CORP , compliant EAR99
CMLDM7002AJTRPBFREE
Central Semiconductor Corp
Check for Price Yes Active N-CHANNEL YES 280 mA METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 350 mW e3 1 150 °C 260 30 MATTE TIN CENTRAL SEMICONDUCTOR CORP , compliant EAR99
CMLDM7002AJTIN/LEAD
Central Semiconductor Corp
Check for Price No Active e0 TIN LEAD CENTRAL SEMICONDUCTOR CORP not_compliant EAR99