Filter Your Search
1 - 7 of 7 results
|
CMLD2004DO
Central Semiconductor Corp
|
Check for Price | No | No | Active | 225 mA | 1 V | 50 ns | 100 µA | 250 mW | SILICON | RECTIFIER DIODE | SEPARATE, 2 ELEMENTS | YES | 300 V | 2 | 240 V | Not Qualified | R-PDSO-F6 | e0 | 150 °C | -65 °C | 6 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | FLAT | DUAL | CENTRAL SEMICONDUCTOR CORP | PLASTIC, PICOMINI-6 | 6 | not_compliant | EAR99 | 8541.10.00.70 | |||||||||
|
CMLD2004DOBKPBFREE
Central Semiconductor Corp
|
Check for Price | Yes | Active | 1 V | 50 ns | 100 µA | 250 mW | YES | 300 V | 240 V | e3 | 1 | 150 °C | -65 °C | 260 | 30 | MATTE TIN | CENTRAL SEMICONDUCTOR CORP | compliant | EAR99 | |||||||||||||||||||||||
|
CMLD2004DOBK
Central Semiconductor Corp
|
Check for Price | No | Active | 225 mA | 1 V | 50 ns | 100 µA | 250 mW | SILICON | RECTIFIER DIODE | SEPARATE, 2 ELEMENTS | YES | 300 V | 2 | 240 V | Not Qualified | R-PDSO-F6 | e0 | 150 °C | -65 °C | 6 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | FLAT | DUAL | CENTRAL SEMICONDUCTOR CORP | PLASTIC, PICOMINI-6 | 6 | not_compliant | EAR99 | 8541.10.00.70 | ||||||||||
|
CMLD2004DOTR
Central Semiconductor Corp
|
Check for Price | No | Active | 225 mA | 1 V | 50 ns | 100 µA | 250 mW | SILICON | RECTIFIER DIODE | SEPARATE, 2 ELEMENTS | YES | 300 V | 2 | 240 V | Not Qualified | R-PDSO-F6 | e0 | 150 °C | -65 °C | 6 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | FLAT | DUAL | CENTRAL SEMICONDUCTOR CORP | PLASTIC, PICOMINI-6 | 6 | not_compliant | EAR99 | 8541.10.00.70 | ||||||||||
|
CMLD2004DOTIN/LEAD
Central Semiconductor Corp
|
Check for Price | No | Active | 225 mA | 1 V | 50 ns | 100 nA | 250 mW | SILICON | 300 V | RECTIFIER DIODE | SEPARATE, 2 ELEMENTS | YES | 300 V | 2 | HIGH VOLTAGE | 1 A | 1 | 240 V | R-PDSO-F6 | e0 | 150 °C | -65 °C | 6 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | FLAT | DUAL | CENTRAL SEMICONDUCTOR CORP | not_compliant | EAR99 | 8541.10.00.70 | |||||||||
|
CMLD2004DOPBFREE
Central Semiconductor Corp
|
Check for Price | Yes | Active | 225 mA | 1 V | 50 ns | 100 nA | 250 mW | SILICON | 300 V | RECTIFIER DIODE | SEPARATE, 2 ELEMENTS | YES | 300 V | 2 | HIGH VOLTAGE | 1 A | 1 | 240 V | R-PDSO-F6 | e3 | 1 | 150 °C | -65 °C | 260 | 30 | 6 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | FLAT | DUAL | CENTRAL SEMICONDUCTOR CORP | compliant | EAR99 | 8541.10.00.70 | ||||||
|
CMLD2004DOTRPBFREE
Central Semiconductor Corp
|
Check for Price | Yes | Active | 1 V | 50 ns | 100 µA | 250 mW | YES | 300 V | 240 V | e3 | 1 | 150 °C | -65 °C | 260 | 30 | MATTE TIN | CENTRAL SEMICONDUCTOR CORP | compliant | EAR99 |