Filter Your Search
1 - 4 of 4 results
|
CMF12062K770,1%50PPM/KKP5
Microtech GmbH Electronic
|
Check for Price | Yes | Active | 2.77 kΩ | 0.1 % | 250 mW | 1206 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | ANTI-SULFUR | 70 °C | YES | 200 V | e3 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, CARDBOARD, 7 INCH | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 650 µm | 3.35 mm | 1.75 mm | MICROTECH GMBH ELECTRONIC | CHIP | compliant | EAR99 | 8533.21.00.30 | ||
|
CMF12062K770,1%50PPM/KKP10
Microtech GmbH Electronic
|
Check for Price | Yes | Active | 2.77 kΩ | 0.1 % | 250 mW | 1206 | SURFACE MOUNT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | ANTI-SULFUR, HIGH PRECISION | 70 °C | YES | 200 V | e3 | 155 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, CARDBOARD, 13 INCH | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | MICROTECH GMBH ELECTRONIC | CHIP | compliant | |||||||||
|
CMF12062K770.1%50PPM/KKP
Microtech GmbH Electronic
|
Check for Price | Yes | Active | 2.77 kΩ | 0.1 % | 100 mW | 1206 | SMT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | 50 V | e3 | 85 °C | -10 °C | Chip | 2 | TR, Cardboard, 7 Inch | Tin (Sn) - with Nickel (Ni) barrier | 500 µm | 3.125 mm | 1.6 mm | MICROTECH GMBH ELECTRONIC | compliant | EAR99 | ||||||||||
|
CMF12062K770,1%50PPM/KKP20
Microtech GmbH Electronic
|
Check for Price | Yes | Active | 2.77 kΩ | 0.1 % | 250 mW | 1206 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | ANTI-SULFUR | 70 °C | YES | 200 V | e3 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, CARDBOARD, 13 INCH | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 650 µm | 3.35 mm | 1.75 mm | MICROTECH GMBH ELECTRONIC | CHIP | compliant | EAR99 | 8533.21.00.30 |