Filter Your Search
1 - 10 of 29,841 results
|
89PR100KLF
TT electronics / BI Technologies
|
$0.6721 | Yes | Yes | Active | 100 kΩ | 10 % | 750 mW | THROUGH HOLE MOUNT | PCB Mount | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | 85 °C | NO | 200 V | e3 | 125 °C | -55 °C | HORIZONTAL | Rectangular | 1 | 3 | 20 | RECTANGULAR PACKAGE | BULK | 7200 deg | Matte Tin (Sn) | WIRE | 533 µm | 4.669 mm | 6.35 mm | 19.05 mm | 4.83 mm | BI TECHNOLOGIES CORP | PCB Mount, 7519 | compliant | EAR99 | 8533.40.80.50 | |||||||
|
68WR100KLF
TT electronics / BI Technologies
|
$0.6994 | Yes | Yes | Active | 100 kΩ | 10 % | 500 mW | 3824 | THROUGH HOLE MOUNT | PCB Mount | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | 85 °C | NO | 200 V | e3 | 125 °C | -55 °C | VERTICAL | Trimmer Pot | 3 | 20 | RECTANGULAR PACKAGE | BULK | 7200 deg | Matte Tin (Sn) | WIRE | 510 µm | 4.6 mm | 9.53 mm | 9.53 mm | 6.22 mm | BI TECHNOLOGIES CORP | PCB Mount, 3824 | compliant | EAR99 | 8533.40.80.50 | |||||||
|
PRS14R-10025-503B1
Bourns Inc
|
$0.7226 | Yes | Active | 50 kΩ | 20 % | 50 mW | THROUGH HOLE MOUNT | PCB Mount | LINEAR | POTENTIOMETER | CARBON | SHAFT | NO | e3 | 70 °C | -10 °C | HORIZONTAL | Rectangular | 1 | 6 | 1 | 300 deg | TIN | FLAT | 14 mm | 8.2 mm | BOURNS INC | compliant | Bourns | ||||||||||||||||||
|
R100-CR
SPC Multicomp
|
$0.9659 | Active | SPC TECHNOLOGY/ MULTICOMP | unknown | EAR99 | Multicomp Pro | INTERCONNECTION DEVICE | ||||||||||||||||||||||||||||||||||||||||
|
68WR100LF
TT electronics / BI Technologies
|
$0.9843 | Yes | Yes | Active | 100 Ω | 10 % | 500 mW | 3824 | THROUGH HOLE MOUNT | PCB Mount | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | 85 °C | NO | 200 V | e3 | 125 °C | -55 °C | VERTICAL | Trimmer Pot | 3 | 20 | RECTANGULAR PACKAGE | BULK | 7200 deg | Matte Tin (Sn) | WIRE | 510 µm | 4.6 mm | 9.53 mm | 9.53 mm | 6.22 mm | BI TECHNOLOGIES CORP | PCB Mount, 3824 | compliant | EAR99 | 8533.40.80.50 | |||||||
|
82PR100KLF
TT electronics / BI Technologies
|
$1.0000 | Yes | Yes | Active | 100 kΩ | 10 % | 500 mW | THROUGH HOLE MOUNT | PCB Mount | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | RATED AC VOLTAGE (V): 200 | 70 °C | NO | 200 V | e3 | 125 °C | -55 °C | VERTICAL | Cylindrical | 1 | 3 | 1 | CIRCULAR PACKAGE | BULK | 220 deg | Matte Tin (Sn) | WIRE | 432 µm | 6.35 mm | 6.35 mm | 3.556 mm | BI TECHNOLOGIES CORP | PCB Mount, | compliant | EAR99 | 8533.40.80.50 | |||||||
|
64XR100KLF
TT electronics / BI Technologies
|
$1.0000 | Yes | Yes | Active | 100 kΩ | 10 % | 250 mW | THROUGH HOLE MOUNT | PCB Mount | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | RATED AC VOLTAGE (V): 200 | 85 °C | NO | 200 V | e3 | 150 °C | -65 °C | HORIZONTAL | Rectangular | 1 | 3 | 12 | RECTANGULAR PACKAGE | TUBE | 4320 deg | TIN | WIRE | 460 µm | 4.37 mm | 6.86 mm | 6.35 mm | 4.19 mm | BI TECHNOLOGIES CORP | PCB Mount, | compliant | EAR99 | 8533.40.80.50 | ||||||
|
25PR100LF
TT electronics / BI Technologies
|
$1.0000 | Yes | Yes | Not Recommended | 100 Ω | 10 % | 500 mW | THROUGH HOLE MOUNT | PCB Mount | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | RATED AC VOLTAGE (V): 300 | 70 °C | NO | 300 V | e3 | 125 °C | -55 °C | VERTICAL | Rectangular | 1 | 3 | 1 | RECTANGULAR PACKAGE | TUBE | 210 deg | Matte Tin (Sn) | FLAT | 5.08 mm | 4.83 mm | 6.86 mm | 6.86 mm | BI TECHNOLOGIES CORP | PCB Mount, | compliant | EAR99 | 8533.40.80.50 | |||||||
|
72PR100KLF
TT electronics / BI Technologies
|
$1.0000 | Yes | Yes | Active | 100 kΩ | 10 % | 500 mW | THROUGH HOLE MOUNT | PCB Mount | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | 85 °C | NO | 200 V | e3 | 125 °C | -55 °C | VERTICAL | Trimmer Pot | 1 | 3 | 1 | RECTANGULAR PACKAGE | Bulk | 244 deg | Tin (Sn) | WIRE | 530 µm | 4.6 mm | 4.75 mm | 9.53 mm | 9.53 mm | BI TECHNOLOGIES CORP | Panel Mount, 3838 | compliant | EAR99 | 8533.40.80.50 | |||||||
|
22AR100KLFTR
TT electronics / BI Technologies
|
$1.0000 | Yes | Yes | Active | 100 kΩ | 20 % | 125 mW | 1413 | SURFACE MOUNT | SMT | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | 70 °C | YES | 200 V | e3 | 125 °C | -50 °C | VERTICAL | Rectangular | 1 | 3 | 1 | TR, 7 INCH | 220 deg | Matte Tin (Sn) | WRAPAROUND | 2.21 mm | 3.51 mm | 3.2 mm | BI TECHNOLOGIES CORP | SMT, 1413 | compliant | EAR99 | 8533.40.80.50 |