Filter Your Search
1 - 10 of 104 results
|
SGM20SSCT0000
Amphenol Positronic
|
$41.6093 | Active | 20 | FEMALE | PANEL | GLASS FILLED DIALLYL PHTHALATE | GOLD FLASH OVER NICKEL | RACK AND PANEL CONNECTOR | NO | NO | NO | e4 | NO | GOLD FLASH OVER NICKEL | NO | NO | GENERAL PURPOSE | SOLDER | POSITRONIC INDUSTRIES INC | unknown | |||||||||||||||||||||||||||||||||||||
|
SGM20MDS3T0000
Amphenol Positronic
|
$42.5313 | No | Active | 20 | MALE | BOARD AND PANEL | GLASS FILLED DIALLYL PHTHALATE | GOLD (15) OVER NICKEL | RACK AND PANEL CONNECTOR | STANDARDS: MIL-DTL-28748/7, MIL-DTL-28748/8 | NO | NO | NO | e4 | YES | Gold (Au) - with Nickel (Ni) barrier | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | SOLDER | POSITRONIC INDUSTRIES INC | compliant | EAR99 | 8536.69.40.30 | ||||||||||||||||||||||||||||||||
|
SGM20MSCESS0000
Amphenol Positronic
|
$48.1055 | No | Active | 20 | MALE | CABLE AND PANEL | GLASS FILLED DIALLYL PHTHALATE | ALUMINUM ALLOY | GOLD (15) OVER NICKEL | RACK AND PANEL CONNECTOR | STANDARDS: MIL-DTL-28748, IEC 807-1 | NO | NO | YES | e4 | YES | Gold (Au) - with Nickel (Ni) barrier | COPPER ALLOY | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | ANODIZED BLACK/YELLOW | SOLDER | POSITRONIC INDUSTRIES INC | compliant | EAR99 | 8536.69.40.30 | |||||||||||||||||||||||||||||
|
SGM20SDS4T0000/AA
Amphenol Positronic
|
$68.4735 | Yes | Active | 20 | 3 | 2.3876 mm | 3 | 4 mΩ | 13 A | FEMALE | 1000 Cycles | BOARD AND PANEL | GLASS FILLED DIALLYL PHTHALATE | AU ON NI | STRAIGHT | RACK AND PANEL CONNECTOR | NO | 26.688 N | 5 GΩ | NO | NO | NO | -55 °C | 135 °C | PLUG | COPPER ALLOY | STAGGERED | RND PIN-SKT | NO | 0.094 inch | NO | LOCKING | JACKSCREW | ONE | GENERAL PURPOSE | STAGGERED | 2.032 mm | 15u inch | SOLDER | 0.28 inch | 0.24 inch | 1.06 inch | 0.125 inch | POSITRONIC INDUSTRIES INC | unknown | EAR99 | 8536.69.40.30 | ROHS COMPLAINT | |||||||||
|
SGM20MDS400000/AA
Amphenol Positronic
|
$68.6494 | Yes | Active | 20 | 13 A | MALE | BOARD | GLASS FILLED DIALLYL PHTHALATE | ALUMINUM ALLOY | RACK AND PANEL CONNECTOR | NO | MIL | -55 °C | 135 °C | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | ANODIZED BLACK/YELLOW | SOLDER | 0.28 inch | 0.24 inch | 1.06 inch | POSITRONIC INDUSTRIES INC | unknown | ||||||||||||||||||||||||||||||||
|
SGM20MDS3N0000/AA
Amphenol Positronic
|
$80.6114 | Yes | Active | 20 | 13 A | MALE | BOARD | GLASS FILLED DIALLYL PHTHALATE | ALUMINUM ALLOY | RACK AND PANEL CONNECTOR | NO | MIL | -55 °C | 135 °C | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | ANODIZED BLACK/YELLOW | SOLDER | 0.28 inch | 0.24 inch | 1.06 inch | POSITRONIC INDUSTRIES INC | unknown | ||||||||||||||||||||||||||||||||
|
SGM20MDS3N0000
Amphenol Positronic
|
$80.6114 | No | Active | 20 | 13 A | MALE | BOARD | GLASS FILLED DIALLYL PHTHALATE | ALUMINUM ALLOY | RACK AND PANEL CONNECTOR | NO | MIL | -55 °C | 135 °C | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | ANODIZED BLACK/YELLOW | SOLDER | 0.28 inch | 0.24 inch | 1.06 inch | POSITRONIC INDUSTRIES INC | unknown | ||||||||||||||||||||||||||||||||
|
SGM20MSC00000
Amphenol Positronic
|
$81.0852 | No | Active | 20 | 13 A | MALE | CABLE | GLASS FILLED DIALLYL PHTHALATE | ALUMINUM ALLOY | RACK AND PANEL CONNECTOR | NO | MIL | -55 °C | 135 °C | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | ANODIZED BLACK/YELLOW | SOLDER | 0.28 inch | 0.24 inch | 1.06 inch | POSITRONIC INDUSTRIES INC | unknown | ||||||||||||||||||||||||||||||||
|
SGM20MDS4NSS0000
Amphenol Positronic
|
$83.5258 | No | Active | 20 | 13 A | MALE | BOARD | GLASS FILLED DIALLYL PHTHALATE | ALUMINUM ALLOY | RACK AND PANEL CONNECTOR | NO | MIL | -55 °C | 135 °C | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | ANODIZED BLACK/YELLOW | SOLDER | 0.28 inch | 0.24 inch | 1.06 inch | POSITRONIC INDUSTRIES INC | unknown | ||||||||||||||||||||||||||||||||
|
SGM20MDS5NSS0000
Amphenol Positronic
|
$84.1929 | No | Active | 20 | 13 A | MALE | BOARD | GLASS FILLED DIALLYL PHTHALATE | ALUMINUM ALLOY | RACK AND PANEL CONNECTOR | NO | MIL | -55 °C | 135 °C | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | ANODIZED BLACK/YELLOW | SOLDER | 0.28 inch | 0.24 inch | 1.06 inch | POSITRONIC INDUSTRIES INC | unknown |