Parametric results for: CLL5236B TR PBFREE under Zener Diodes

Filter Your Search

1 - 10 of 12 results

All Filters
|
Manufacturer Part Number: cll5236b
Select parts from the table below to compare.
Compare
Select Parts Part Number
CLL5236BPBFREE
Central Semiconductor Corp
CLL5236BTRPBFREE
Central Semiconductor Corp
CLL5236B
Continental Device India Ltd
CLL5236BBK
Central Semiconductor Corp
CLL5236BTIN/LEAD
Central Semiconductor Corp
CLL5236B
Central Semiconductor Corp
CLL5236BBKTIN/LEAD
Central Semiconductor Corp
CLL5236BTR
Central Semiconductor Corp
CLL5236BTR13
Central Semiconductor Corp
CLL5236BTRTIN/LEAD
Central Semiconductor Corp
Most Relevant Technical Compliance Operating Conditions Physical Other
Composite Price
Pbfree Code
Rohs Code
Part Life Cycle Code
Forward Voltage-Max (VF)
Working Test Current
Reverse Current-Max
Power Dissipation-Max
Reference Voltage-Nom
Diode Element Material
Diode Type Polarity Configuration Surface Mount
Number of Elements Technology Additional Feature
Dynamic Impedance-Max
Knee Impedance-Max
Reverse Test Voltage
Voltage Temp Coeff-Max
Voltage Tol-Max
Qualification Status
JESD-30 Code
JESD-609 Code
Moisture Sensitivity Level
Operating Temperature-Max
Operating Temperature-Min
Peak Reflow Temperature (Cel)
Time@Peak Reflow Temperature-Max (s)
Case Connection
Number of Terminals
Package Body Material
Package Shape
Package Style
Terminal Finish
Terminal Form
Terminal Position
Ihs Manufacturer
Package Description
Reach Compliance Code
ECCN Code
HTS Code
Part Package Code
Pin Count
Manufacturer Package Code
Yes Active 1.25 V 20 mA 3 µA 500 mW 7.5 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE YES 1 ZENER HIGH RELIABILITY 6 Ω 500 Ω 6 V 4.35 mV/°C 5 % O-LELF-R2 e3 1 200 °C -65 °C 260 30 ISOLATED 2 GLASS ROUND LONG FORM MATTE TIN OVER NICKEL WRAP AROUND END CENTRAL SEMICONDUCTOR CORP SOD-80, 2 PIN compliant EAR99 8541.10.00.50
Yes Active 20 mA 500 mW 7.5 V ZENER DIODE UNIDIRECTIONAL SINGLE YES 1 6 Ω 5 % O-LELF-R2 200 °C ISOLATED 2 GLASS ROUND LONG FORM WRAP AROUND END CENTRAL SEMICONDUCTOR CORP compliant EAR99 8541.10.00.50
Yes Contact Manufacturer 20 mA 500 mW 7.5 V ZENER DIODE SINGLE YES 1 6 Ω 5 % O-LELF-R2 200 °C 2 GLASS ROUND LONG FORM WRAP AROUND END CONTINENTAL DEVICE INDIA LTD compliant EAR99 8541.10.00.50
No No Active 20 mA 3 µA 500 mW 7.5 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE YES 1 ZENER INDUSTRY STANDARD 6 Ω 500 Ω 4.35 mV/°C 5 % Not Qualified O-LELF-R2 e0 200 °C -65 °C NOT SPECIFIED NOT SPECIFIED ISOLATED 2 GLASS ROUND LONG FORM Tin/Lead (Sn/Pb) WRAP AROUND END CENTRAL SEMICONDUCTOR CORP O-LELF-R2 not_compliant EAR99 8541.10.00.50
No Active 1.25 V 20 mA 3 µA 500 mW 7.5 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE YES 1 ZENER HIGH RELIABILITY 6 Ω 500 Ω 6 V 4.35 mV/°C 5 % O-LELF-R2 e0 200 °C -65 °C ISOLATED 2 GLASS ROUND LONG FORM TIN LEAD WRAP AROUND END CENTRAL SEMICONDUCTOR CORP SOD-80, 2 PIN not_compliant EAR99 8541.10.00.50
No No Active 20 mA 500 mW 7.5 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE YES 1 ZENER INDUSTRY STANDARD 6 Ω 5 % Not Qualified O-LELF-R2 e0 200 °C -65 °C NOT SPECIFIED NOT SPECIFIED ISOLATED 2 GLASS ROUND LONG FORM Tin/Lead (Sn/Pb) WRAP AROUND END CENTRAL SEMICONDUCTOR CORP SOD-80, 2 PIN not_compliant EAR99 8541.10.00.50 SOD 2 SOD-80
No Active 20 mA 500 mW 7.5 V ZENER DIODE UNIDIRECTIONAL SINGLE YES 1 6 Ω 5 % O-LELF-R2 e0 200 °C ISOLATED 2 GLASS ROUND LONG FORM Tin/Lead (Sn/Pb) WRAP AROUND END CENTRAL SEMICONDUCTOR CORP not_compliant EAR99 8541.10.00.50
No No Active 20 mA 3 µA 500 mW 7.5 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE YES 1 ZENER INDUSTRY STANDARD 6 Ω 500 Ω 4.35 mV/°C 5 % Not Qualified O-LELF-R2 e0 200 °C -65 °C NOT SPECIFIED NOT SPECIFIED ISOLATED 2 GLASS ROUND LONG FORM Tin/Lead (Sn/Pb) WRAP AROUND END CENTRAL SEMICONDUCTOR CORP SOD-80, 2 PIN not_compliant EAR99 8541.10.00.50
No No Active 20 mA 3 µA 500 mW 7.5 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE YES 1 ZENER INDUSTRY STANDARD 6 Ω 500 Ω 4.35 mV/°C 5 % Not Qualified O-LELF-R2 e0 200 °C -65 °C NOT SPECIFIED NOT SPECIFIED ISOLATED 2 GLASS ROUND LONG FORM Tin/Lead (Sn/Pb) WRAP AROUND END CENTRAL SEMICONDUCTOR CORP O-LELF-R2 not_compliant EAR99 8541.10.00.50
No Active 20 mA 500 mW 7.5 V ZENER DIODE UNIDIRECTIONAL SINGLE YES 1 6 Ω 5 % O-LELF-R2 e0 200 °C ISOLATED 2 GLASS ROUND LONG FORM Tin/Lead (Sn/Pb) WRAP AROUND END CENTRAL SEMICONDUCTOR CORP not_compliant EAR99 8541.10.00.50
Compare
CLL5236BPBFREE
Central Semiconductor Corp
Check for Price Yes Active 1.25 V 20 mA 3 µA 500 mW 7.5 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE YES 1 ZENER HIGH RELIABILITY 6 Ω 500 Ω 6 V 4.35 mV/°C 5 % O-LELF-R2 e3 1 200 °C -65 °C 260 30 ISOLATED 2 GLASS ROUND LONG FORM MATTE TIN OVER NICKEL WRAP AROUND END CENTRAL SEMICONDUCTOR CORP SOD-80, 2 PIN compliant EAR99 8541.10.00.50
CLL5236BTRPBFREE
Central Semiconductor Corp
Check for Price Yes Active 20 mA 500 mW 7.5 V ZENER DIODE UNIDIRECTIONAL SINGLE YES 1 6 Ω 5 % O-LELF-R2 200 °C ISOLATED 2 GLASS ROUND LONG FORM WRAP AROUND END CENTRAL SEMICONDUCTOR CORP compliant EAR99 8541.10.00.50
CLL5236B
Continental Device India Ltd
Check for Price Yes Contact Manufacturer 20 mA 500 mW 7.5 V ZENER DIODE SINGLE YES 1 6 Ω 5 % O-LELF-R2 200 °C 2 GLASS ROUND LONG FORM WRAP AROUND END CONTINENTAL DEVICE INDIA LTD compliant EAR99 8541.10.00.50
CLL5236BBK
Central Semiconductor Corp
Check for Price No No Active 20 mA 3 µA 500 mW 7.5 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE YES 1 ZENER INDUSTRY STANDARD 6 Ω 500 Ω 4.35 mV/°C 5 % Not Qualified O-LELF-R2 e0 200 °C -65 °C NOT SPECIFIED NOT SPECIFIED ISOLATED 2 GLASS ROUND LONG FORM Tin/Lead (Sn/Pb) WRAP AROUND END CENTRAL SEMICONDUCTOR CORP O-LELF-R2 not_compliant EAR99 8541.10.00.50
CLL5236BTIN/LEAD
Central Semiconductor Corp
Check for Price No Active 1.25 V 20 mA 3 µA 500 mW 7.5 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE YES 1 ZENER HIGH RELIABILITY 6 Ω 500 Ω 6 V 4.35 mV/°C 5 % O-LELF-R2 e0 200 °C -65 °C ISOLATED 2 GLASS ROUND LONG FORM TIN LEAD WRAP AROUND END CENTRAL SEMICONDUCTOR CORP SOD-80, 2 PIN not_compliant EAR99 8541.10.00.50
CLL5236B
Central Semiconductor Corp
Check for Price No No Active 20 mA 500 mW 7.5 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE YES 1 ZENER INDUSTRY STANDARD 6 Ω 5 % Not Qualified O-LELF-R2 e0 200 °C -65 °C NOT SPECIFIED NOT SPECIFIED ISOLATED 2 GLASS ROUND LONG FORM Tin/Lead (Sn/Pb) WRAP AROUND END CENTRAL SEMICONDUCTOR CORP SOD-80, 2 PIN not_compliant EAR99 8541.10.00.50 SOD 2 SOD-80
CLL5236BBKTIN/LEAD
Central Semiconductor Corp
Check for Price No Active 20 mA 500 mW 7.5 V ZENER DIODE UNIDIRECTIONAL SINGLE YES 1 6 Ω 5 % O-LELF-R2 e0 200 °C ISOLATED 2 GLASS ROUND LONG FORM Tin/Lead (Sn/Pb) WRAP AROUND END CENTRAL SEMICONDUCTOR CORP not_compliant EAR99 8541.10.00.50
CLL5236BTR
Central Semiconductor Corp
Check for Price No No Active 20 mA 3 µA 500 mW 7.5 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE YES 1 ZENER INDUSTRY STANDARD 6 Ω 500 Ω 4.35 mV/°C 5 % Not Qualified O-LELF-R2 e0 200 °C -65 °C NOT SPECIFIED NOT SPECIFIED ISOLATED 2 GLASS ROUND LONG FORM Tin/Lead (Sn/Pb) WRAP AROUND END CENTRAL SEMICONDUCTOR CORP SOD-80, 2 PIN not_compliant EAR99 8541.10.00.50
CLL5236BTR13
Central Semiconductor Corp
Check for Price No No Active 20 mA 3 µA 500 mW 7.5 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE YES 1 ZENER INDUSTRY STANDARD 6 Ω 500 Ω 4.35 mV/°C 5 % Not Qualified O-LELF-R2 e0 200 °C -65 °C NOT SPECIFIED NOT SPECIFIED ISOLATED 2 GLASS ROUND LONG FORM Tin/Lead (Sn/Pb) WRAP AROUND END CENTRAL SEMICONDUCTOR CORP O-LELF-R2 not_compliant EAR99 8541.10.00.50
CLL5236BTRTIN/LEAD
Central Semiconductor Corp
Check for Price No Active 20 mA 500 mW 7.5 V ZENER DIODE UNIDIRECTIONAL SINGLE YES 1 6 Ω 5 % O-LELF-R2 e0 200 °C ISOLATED 2 GLASS ROUND LONG FORM Tin/Lead (Sn/Pb) WRAP AROUND END CENTRAL SEMICONDUCTOR CORP not_compliant EAR99 8541.10.00.50