Parametric results for: CLL4745A TR under Zener Diodes

Filter Your Search

1 - 9 of 9 results

|
Manufacturer Part Number: cll4745a
Select parts from the table below to compare.
Compare
Compare
CLL4745A
Central Semiconductor Corp
Check for Price No No Active 15.5 mA 5 µA 1 W 16 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE YES 1 ZENER 16 Ω 700 Ω 12.2 V 5 % Not Qualified O-LELF-R2 e0 200 °C -65 °C ISOLATED 2 GLASS ROUND LONG FORM TIN LEAD WRAP AROUND END CENTRAL SEMICONDUCTOR CORP MELF MELF-2 2 not_compliant EAR99 8541.10.00.50
CLL4745ATR
Central Semiconductor Corp
Check for Price No No Active 15.5 mA 5 µA 1 W 16 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE YES 1 ZENER 16 Ω 700 Ω 5 % Not Qualified O-LELF-R2 e0 200 °C -65 °C ISOLATED 2 GLASS ROUND LONG FORM TIN LEAD WRAP AROUND END CENTRAL SEMICONDUCTOR CORP O-LELF-R2 not_compliant EAR99 8541.10.00.50
CLL4745ATR13LEADFREE
Central Semiconductor Corp
Check for Price Yes Yes Active 15.5 mA 5 µA 1 W 16 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE YES 1 ZENER 700 Ω 5 % Not Qualified O-LELF-R2 e3 1 200 °C -65 °C ISOLATED 2 GLASS ROUND LONG FORM MATTE TIN WRAP AROUND END CENTRAL SEMICONDUCTOR CORP O-LELF-R2 compliant EAR99 8541.10.00.50
CLL4745APBFREE
Central Semiconductor Corp
Check for Price Yes Active 15.5 mA 5 µA 1 W 16 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE YES 1 ZENER 16 Ω 700 Ω 12.2 V 5 % O-LELF-R2 e3 1 200 °C -65 °C ISOLATED 2 GLASS ROUND LONG FORM MATTE TIN OVER NICKEL WRAP AROUND END CENTRAL SEMICONDUCTOR CORP compliant EAR99 8541.10.00.50 2018-04-26
CLL4745ATR13
Central Semiconductor Corp
Check for Price No No Obsolete 15.5 mA 5 µA 1 W 16 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE YES 1 ZENER 700 Ω 5 % Not Qualified O-LELF-R2 e0 200 °C -65 °C ISOLATED 2 GLASS ROUND LONG FORM TIN LEAD WRAP AROUND END CENTRAL SEMICONDUCTOR CORP O-LELF-R2 not_compliant EAR99 8541.10.00.50
CLL4745ATIN/LEAD
Central Semiconductor Corp
Check for Price No Active 15.5 mA 5 µA 1 W 16 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE YES 1 ZENER 16 Ω 700 Ω 12.2 V 5 % O-LELF-R2 e0 200 °C -65 °C ISOLATED 2 GLASS ROUND LONG FORM TIN LEAD WRAP AROUND END CENTRAL SEMICONDUCTOR CORP not_compliant EAR99 8541.10.00.50 2018-04-26
CLL4745ATRPBFREE
Central Semiconductor Corp
Check for Price Yes Active 15.5 mA 1 W 16 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE YES 1 ZENER 16 Ω 5 % O-LELF-R2 200 °C -65 °C ISOLATED 2 GLASS ROUND LONG FORM WRAP AROUND END CENTRAL SEMICONDUCTOR CORP compliant EAR99 8541.10.00.50
CLL4745ABK
Central Semiconductor Corp
Check for Price No No Active 15.5 mA 5 µA 1 W 16 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE YES 1 ZENER 16 Ω 700 Ω 5 % Not Qualified O-LELF-R2 e0 200 °C -65 °C ISOLATED 2 GLASS ROUND LONG FORM TIN LEAD WRAP AROUND END CENTRAL SEMICONDUCTOR CORP O-LELF-R2 not_compliant EAR99 8541.10.00.50
CLL4745ABKPBFREE
Central Semiconductor Corp
Check for Price Yes Active 15.5 mA 1 W 16 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE YES 1 ZENER 16 Ω 5 % O-LELF-R2 200 °C -65 °C ISOLATED 2 GLASS ROUND LONG FORM WRAP AROUND END CENTRAL SEMICONDUCTOR CORP compliant EAR99 8541.10.00.50