Parametric results for: CLI C 1-3 GE/SW S MP under TCVCXO

Filter Your Search

1 - 10 of 2,048,413 results

|
-
-
-
-
-
-
-
-
-
-
-
Oscillator Type: CLIPPED SINE
Select parts from the table below to compare.
Compare
Compare
7L-19.200MCS-T
TXC Corporation
$0.6980 Yes Active 19.2 MHz 2 % 1 PPM/YEAR 10 kΩ 2.5 V CLIPPED SINE TR 2.4 V 400 mV NO 16 ppm 800 mV 85 °C -30 °C SURFACE MOUNT 4 YES 2.5mm x 2.0mm x 0.8mm TXC CORP unknown Sine TXC CORPORATION
7L-26.000MCS-T
TXC Corporation
$1.0000 Yes Active 26 MHz 10 kΩ CLIPPED SINE TXC CORP unknown Sine TXC CORPORATION
ASVTX-11-A-38.400MHZ-T
Abracon Corporation
$3.4084 Yes Yes Active 38.4 MHz 2.5 % 1 PPM/FIRST YEAR 10 kΩ 3 V CLIPPED SINE TAPE AND REEL 2.5 V 500 mV NO 50 ppm 40 MHz 10 MHz 800 mV 3.15 V 2.85 V Not Qualified 75 °C -30 °C SURFACE MOUNT 6 CERAMIC LCC6,.1X.13,70/65 YES 3.2mm x 2.5mm x 0.9mm ABRACON LLC compliant Sine ABRACON LCC6,.1X.13,70/65
ASVTX-09-16.000MHZ-T
Abracon Corporation
$3.4432 Yes Yes Obsolete 16 MHz 2.5 % 1 PPM/FIRST YEAR 10 kΩ 3 V CLIPPED SINE TAPE AND REEL 2.5 V 500 mV NO 8 ppm 44.545 MHz 10 MHz 800 mV 2 mA 3.15 V 2.85 V Not Qualified 75 °C -30 °C SURFACE MOUNT 4 CERAMIC DILCC4,.12,146 YES 5.0mm x 3.2mm x 1.5mm ABRACON LLC compliant Sine ABRACON DILCC4,.12,146
7Z-26.000MDS-T
TXC Corporation
$4.0726 Yes Yes Active 26 MHz 2 % 1 PPM/YEAR 10 kΩ 1.8 V CLIPPED SINE TAPE 2.4 V 400 mV NO 16 ppm 800 mV 85 °C -30 °C SURFACE MOUNT 4 YES 2.0mm x 1.6mm x 0.8mm TXC CORP compliant Sine TXC CORPORATION
LFTVXO063789BULK
IQD Frequency Products
$30.3547 Yes Active 10 MHz 0.14 % 1 PPM/YEAR 10 kΩ 3.3 V CLIPPED SINE BULK 3 V NO 15 ppm 800 mV 3.465 V 3.135 V 85 °C -40 °C SURFACE MOUNT YES 5.0mm x 3.2mm x 2.0mm IQD FREQUENCY PRODUCTS LTD compliant Sine IQD
LFTVXO063708BULK
IQD Frequency Products
$33.2479 Yes Active 20 MHz 0.28 % 1 PPM/YEAR 10 kΩ 3.3 V CLIPPED SINE BULK 3.3 V NO 15 ppm 800 mV 3.465 V 3.135 V 70 °C -20 °C SURFACE MOUNT YES 7.0mm x 5.0mm x 2.4mm IQD FREQUENCY PRODUCTS LTD compliant Sine IQD
LFTVXO063706BULK
IQD Frequency Products
$34.6300 Yes Active 12.8 MHz 0.28 % 1 PPM/YEAR 10 kΩ 3.3 V CLIPPED SINE BULK 3.3 V NO 15 ppm 800 mV 3.465 V 3.135 V 70 °C -20 °C SURFACE MOUNT YES 7.0mm x 5.0mm x 2.4mm IQD FREQUENCY PRODUCTS LTD compliant Sine IQD
LFTVXO063790BULK
IQD Frequency Products
$38.4000 Yes Active 12.8 MHz 0.14 % 1 PPM/YEAR 10 kΩ 3.3 V CLIPPED SINE BULK 3 V NO 15 ppm 800 mV 3.465 V 3.135 V 85 °C -40 °C SURFACE MOUNT YES 5.0mm x 3.2mm x 2.0mm IQD FREQUENCY PRODUCTS LTD compliant Sine IQD
LFMCXO064081BULK
IQD Frequency Products
$46.3344 Yes Active 10 MHz 0.05 % 1 PPM/YEAR 10 kΩ 3.3 V CLIPPED SINE 3.3 V NO 15 ppm 800 mV 10 mA 3.465 V 3.135 V 85 °C -40 °C SURFACE MOUNT 8 DILCC4,.2,200 YES 7.0mm x 5.0mm x 2.4mm IQD FREQUENCY PRODUCTS LTD compliant Sine IQD