Filter Your Search
1 - 2 of 2 results
|
CHP0603K1004DNT
Vishay Sfernice
|
Check for Price | Yes | Yes | Active | 1 MΩ | 0.5 % | 125 mW | 0603 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 50 V | e2 | 155 °C | -55 °C | Rectangular | 2 | TR, PLASTIC | TIN SILVER OVER NICKEL | WRAPAROUND | 380 µm | 1.6 mm | 900 µm | VISHAY INTERTECHNOLOGY INC | SMT, 0603 | compliant | EAR99 | 8533.21.00.30 | ||
|
CHP0603K1004DNT
Vishay Intertechnologies
|
Check for Price | Yes | Active | 1 MΩ | 0.5 % | 125 mW | 0603 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 50 V | e2 | 155 °C | -55 °C | Rectangular | 2 | TR, PLASTIC | TIN SILVER OVER NICKEL | WRAPAROUND | 380 µm | 1.6 mm | 900 µm | VISHAY INTERTECHNOLOGY INC | CHIP | compliant |