Filter Your Search
1 - 10 of 3,304 results
|
RBAQ20TTEB161GH
KOA Speer Electronics Inc
|
Check for Price | Yes | Yes | Active | 160 Ω | 2 % | 1 W | 2434 | SURFACE MOUNT | SMT | 100 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | 200 mW | 160 Ω | BUSSED | 1 | 70 °C | YES | 10 ppm/°C | 100 V | e3 | 125 °C | -55 °C | Rectangular | 19 | 20 | RECTANGULAR PACKAGE | TR, EMBOSSED PLASTIC, 13 INCH | MATTE TIN | GULL WING | 1.6 mm | 8.66 mm | 3.81 mm | KOA SPEER ELECTRONICS INC | QSOP, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.20 | ||
|
RBAN14TTEB5101BH
KOA Speer Electronics Inc
|
Check for Price | Yes | Yes | Active | 5.1 kΩ | 0.1 % | 600 mW | 2434 | SURFACE MOUNT | SMT | 100 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | 100 mW | 5.1 kΩ | BUSSED | 1 | 70 °C | YES | 10 ppm/°C | 100 V | e3 | 125 °C | -55 °C | Chip | 13 | 14 | RECTANGULAR PACKAGE | TR, EMBOSSED PLASTIC, 13 INCH | MATTE TIN | GULL WING | 8.66 mm | 5.99 mm | KOA SPEER ELECTRONICS INC | SOIC, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.20 | |||
|
RBAQ24TTEB431GE
KOA Speer Electronics Inc
|
Check for Price | Yes | Yes | Active | 430 Ω | 2 % | 1 W | 2434 | SURFACE MOUNT | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | 200 mW | 430 Ω | BUSSED | 1 | 70 °C | YES | 10 ppm/°C | 100 V | e3 | 125 °C | -55 °C | Rectangular | 23 | 24 | RECTANGULAR PACKAGE | TR, EMBOSSED PLASTIC, 13 INCH | MATTE TIN | GULL WING | 1.6 mm | 8.66 mm | 3.81 mm | KOA SPEER ELECTRONICS INC | QSOP, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.20 | ||
|
RBAN14TTEB3601BC
KOA Speer Electronics Inc
|
Check for Price | Yes | Yes | Active | 3.6 kΩ | 0.1 % | 600 mW | 2434 | SURFACE MOUNT | SMT | 50 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | 100 mW | 3.6 kΩ | BUSSED | 1 | 70 °C | YES | 10 ppm/°C | 100 V | e3 | 125 °C | -55 °C | Chip | 13 | 14 | RECTANGULAR PACKAGE | TR, EMBOSSED PLASTIC, 13 INCH | MATTE TIN | GULL WING | 8.66 mm | 5.99 mm | KOA SPEER ELECTRONICS INC | SOIC, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.20 | |||
|
RBAQ20TTEB130GH
KOA Speer Electronics Inc
|
Check for Price | Yes | Yes | Active | 13 Ω | 2 % | 1 W | 2434 | SURFACE MOUNT | SMT | 100 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | 200 mW | 13 Ω | BUSSED | 1 | 70 °C | YES | 10 ppm/°C | 100 V | e3 | 125 °C | -55 °C | Rectangular | 19 | 20 | RECTANGULAR PACKAGE | TR, EMBOSSED PLASTIC, 13 INCH | MATTE TIN | GULL WING | 1.6 mm | 8.66 mm | 3.81 mm | KOA SPEER ELECTRONICS INC | QSOP, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.20 | ||
|
RBAQ24TTEB390GH
KOA Speer Electronics Inc
|
Check for Price | Yes | Yes | Active | 39 Ω | 2 % | 1 W | 2434 | SURFACE MOUNT | SMT | 100 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | 200 mW | 39 Ω | BUSSED | 1 | 70 °C | YES | 10 ppm/°C | 100 V | e3 | 125 °C | -55 °C | Rectangular | 23 | 24 | RECTANGULAR PACKAGE | TR, EMBOSSED PLASTIC, 13 INCH | MATTE TIN | GULL WING | 1.6 mm | 8.66 mm | 3.81 mm | KOA SPEER ELECTRONICS INC | QSOP, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.20 | ||
|
RBAN14TTEB821GH
KOA Speer Electronics Inc
|
Check for Price | Yes | Yes | Active | 820 Ω | 2 % | 600 mW | 2434 | SURFACE MOUNT | SMT | 100 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | 200 mW | 820 Ω | BUSSED | 1 | 70 °C | YES | 10 ppm/°C | 100 V | e3 | 125 °C | -55 °C | Rectangular | 13 | 14 | RECTANGULAR PACKAGE | TR, EMBOSSED PLASTIC, 13 INCH | MATTE TIN | GULL WING | 1.6 mm | 8.66 mm | 3.81 mm | KOA SPEER ELECTRONICS INC | SMT, 2434 | compliant | EAR99 | 8533.21.00.20 | ||
|
RBAQ24TTEB3602DC
KOA Speer Electronics Inc
|
Check for Price | Yes | Yes | Active | 36 kΩ | 0.5 % | 1 W | 2434 | SURFACE MOUNT | SMT | 50 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | 100 mW | 36 kΩ | BUSSED | 1 | 70 °C | YES | 10 ppm/°C | 100 V | e3 | 125 °C | -55 °C | Chip | 23 | 24 | RECTANGULAR PACKAGE | TR, EMBOSSED PLASTIC, 13 INCH | MATTE TIN | GULL WING | 8.66 mm | 5.99 mm | KOA SPEER ELECTRONICS INC | QSOP, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.20 | |||
|
RBAN14TTEB2401FC
KOA Speer Electronics Inc
|
Check for Price | Yes | Yes | Active | 2.4 kΩ | 1 % | 600 mW | 2434 | SURFACE MOUNT | SMT | 50 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | 100 mW | 2.4 kΩ | BUSSED | 1 | 70 °C | YES | 10 ppm/°C | 100 V | e3 | 125 °C | -55 °C | Rectangular | 13 | 14 | RECTANGULAR PACKAGE | TR, EMBOSSED PLASTIC, 13 INCH | MATTE TIN | GULL WING | 1.6 mm | 8.66 mm | 3.81 mm | KOA SPEER ELECTRONICS INC | SOIC, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.20 | ||
|
RBAN14TTEB821JC
KOA Speer Electronics Inc
|
Check for Price | Yes | Yes | Active | 820 Ω | 5 % | 600 mW | 2434 | SURFACE MOUNT | SMT | 50 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | 200 mW | 820 Ω | BUSSED | 1 | 70 °C | YES | 10 ppm/°C | 100 V | e3 | 125 °C | -55 °C | Rectangular | 13 | 14 | RECTANGULAR PACKAGE | TR, EMBOSSED PLASTIC, 13 INCH | MATTE TIN | GULL WING | 1.6 mm | 8.66 mm | 3.81 mm | KOA SPEER ELECTRONICS INC | SMT, 2434 | compliant | EAR99 | 8533.21.00.20 |