Filter Your Search
1 - 1 of 1 results
|
CF4H1210-151G
Gowanda Electronics Corporation
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 1.5 nH | 390 mΩ | 2 % | YES | 7.9 MHz | 800 mA | 250 MHz | FERRITE | 40 | 1210 | RF INDUCTOR | 1 | NO | e4 | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, 7 Inch | RECTANGULAR PACKAGE | Gold (Au) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | 3.3 mm | 3.68 mm | 2.79 mm | GOWANDA ELECTRONICS CORP | compliant |