Filter Your Search
1 - 10 of 247,554 results
|
0603CF7R0C250SB
Fenghua (HK) Electronics Ltd
|
Check for Price | Active | 7 pF | 25 V | 3.5714 % | 0603 | CF | 3.5714 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15ppm/Cel ppm/°C | 125 °C | -55 °C | 2 | SMT | Box | YES | WRAPAROUND | 800 µm | 1.6 mm | 800 µm | FENGHUA ADVANCED TECHNOLOGY | , 0603 | unknown | EAR99 | |||||
|
0805CF150D250NT
Fenghua (HK) Electronics Ltd
|
Check for Price | Active | 15 pF | 25 V | 3.3333 % | 0805 | CF | 3.3333 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15ppm/Cel ppm/°C | 125 °C | -55 °C | 2 | SMT | Tape, Paper | YES | WRAPAROUND | 1.25 mm | 2 mm | 1.25 mm | FENGHUA ADVANCED TECHNOLOGY | , 0805 | unknown | EAR99 | |||||
|
D70CF4R3C1AEE
Knowles Capacitors
|
Check for Price | Yes | Active | 4.3 pF | 100 V | 5.814 % | 0707 | CF | 5.814 % | SURFACE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | 15ppm/Cel ppm/°C | 125 °C | -55 °C | 2 | Axial | YES | FLAT | 203 µm | 1.778 mm | 1.778 mm | KNOWLES PRECISION DEVICES | , 0707 | compliant | EAR99 | |||||
|
D70CF4R7B1LBE
Knowles Capacitors
|
Check for Price | Yes | Active | 4.7 pF | 100 V | 2.1277 % | 0707 | CF | 2.1277 % | SURFACE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | 15ppm/Cel ppm/°C | 125 °C | -55 °C | 2 | Non-Specified | YES | FLAT; ONE SURFACE | 203 µm | 1.778 mm | 1.778 mm | KNOWLES PRECISION DEVICES | , 0707 | compliant | EAR99 | |||||
|
D12CF0R2A5PB
Knowles Capacitors
|
Check for Price | Yes | Active | 0.2 pF | 50 V | 25 % | 0101 | CF | 25 % | SURFACE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | 15ppm/Cel ppm/°C | 125 °C | -55 °C | 2 | SMT | Waffle Pack | YES | Gold (Au) - with Nickel/Vanadium (Ni/V) barrier | ONE SURFACE | 102 µm | 381 µm | 305 µm | KNOWLES PRECISION DEVICES | , 0101 | compliant | EAR99 | |||
|
D25CF0R6M5TX
Knowles Capacitors
|
Check for Price | Yes | Active | 0.6 pF | 50 V | 20 % | 0302 | CF | 20 % | SURFACE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | 15ppm/Cel ppm/°C | e2 | 125 °C | -55 °C | 2 | SMT | Waffle Pack | YES | Tin/Gold (Sn/Au) - with Nickel (Ni) barrier | ONE SURFACE | 102 µm | 762 µm | 635 µm | KNOWLES PRECISION DEVICES | , 0302 | compliant | EAR99 | ||
|
D25CFR45K5MX
Knowles Capacitors
|
Check for Price | Yes | Active | 0.45 pF | 50 V | 10 % | 0302 | CF | 10 % | SURFACE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | 15ppm/Cel ppm/°C | e4 | 125 °C | -55 °C | 2 | SMT | Waffle Pack | YES | Gold (Au) | ONE SURFACE | 102 µm | 762 µm | 635 µm | KNOWLES PRECISION DEVICES | , 0302 | compliant | EAR99 | ||
|
D35CF0R6J1TDE
Knowles Capacitors
|
Check for Price | Yes | Active | 0.6 pF | 100 V | 5 % | 0404 | CF | 5 % | SURFACE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | 15ppm/Cel ppm/°C | 125 °C | -55 °C | 2 | SMT | YES | Tin/Gold - with Nickel/Vanadium barrier | ONE SURFACE | 178 µm | 1.016 mm | 889 µm | KNOWLES PRECISION DEVICES | , 0404 | compliant | EAR99 | ||||
|
D35CF0R8G1PEE
Knowles Capacitors
|
Check for Price | Yes | Active | 0.8 pF | 100 V | 2 % | 0404 | CF | 2 % | SURFACE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | 15ppm/Cel ppm/°C | e4 | 125 °C | -55 °C | 2 | SMT | YES | Gold (Au) - with Nickel (Ni) barrier | ONE SURFACE | 178 µm | 1.016 mm | 889 µm | KNOWLES PRECISION DEVICES | , 0404 | compliant | EAR99 | |||
|
D35CF1R2D1TBE
Knowles Capacitors
|
Check for Price | Yes | Active | 1.2 pF | 100 V | 41.6667 % | 0404 | CF | 41.6667 % | SURFACE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | 15ppm/Cel ppm/°C | 125 °C | -55 °C | 2 | SMT | YES | Tin/Gold - with Nickel/Vanadium barrier | ONE SURFACE | 178 µm | 1.016 mm | 889 µm | KNOWLES PRECISION DEVICES | , 0404 | compliant | EAR99 |