Parametric results for: CF 1/4 47K 5% R under Thin Film Resistors

Filter Your Search

1 - 10 of 2,766 results

|
-
-
-
-
-
-
-
-
-
-
-
Resistance: 47000 Tolerance: 5
Select parts from the table below to compare.
Compare
Compare
P0805K4702JBW
Vishay Intertechnologies
$4.2178 Buy No Active 47 kΩ 5 % 200 mW 0805 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR THIN FILM ANTI-SULFUR, HIGH PRECISION 70 °C YES 150 V 155 °C -55 °C Rectangular 2 Waffle Pack TIN LEAD SILVER OVER NICKEL WRAPAROUND 500 µm 1.91 mm 1.27 mm VISHAY INTERTECHNOLOGY INC CHIP compliant EAR99 8533.21.00.30
RV1206E473JBT1016
Vishay Intertechnologies
Check for Price Buy No Active 47 kΩ 5 % 330 mW 1206 SURFACE MOUNT SMT 25 ppm/°C FIXED RESISTOR THIN FILM YES 75 V e0 155 °C -55 °C Chip 2 TR Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier WRAPAROUND 500 µm 3.06 mm 1.6 mm VISHAY INTERTECHNOLOGY INC compliant EAR99
RNCP0603JTD47K0
SEI Stackpole Electronics Inc
Check for Price Buy Yes Yes Active 47 kΩ 5 % 125 mW 0603 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR THIN FILM ANTI-SULFUR 70 °C YES 150 V AEC-Q200 155 °C -55 °C Rectangular 2 TR, Paper, 7 Inch MATTE TIN OVER NICKEL WRAPAROUND 400 µm 1.55 mm 800 µm STACKPOLE ELECTRONICS INC CHIP compliant EAR99 8533.21.00.30
S0705CA473JHB-W
State of the Art Inc
Check for Price Buy No Active 47 kΩ 5 % 200 mW 0805 SMT 50 ppm/°C FIXED RESISTOR THIN FILM 50 V e0 MIL-PRF-55342 150 °C -65 °C Chip 2 Waffle Pack Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier 380 µm 1.98 mm 1.22 mm STATE OF THE ART INC not_compliant EAR99
PTN1505K4702JBBS
Vishay Intertechnologies
Check for Price Buy No Active 47 kΩ 5 % 400 mW 1505 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR THIN FILM ANTI-SULFUR; LASER TRIMMABLE; NON-INDUCTIVE 70 °C YES 150 V e0 155 °C -55 °C Rectangular 2 BULK Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier WRAPAROUND 838.2 µm 3.937 mm 1.27 mm VISHAY INTERTECHNOLOGY INC CHIP not_compliant EAR99 8533.21.00.30
WBC-R0202GS-03-4702-J
TT Electronics Resistors
Check for Price Buy Yes Yes Obsolete 47 kΩ 5 % 250 mW 0202 SURFACE MOUNT SMT 25 ppm/°C FIXED RESISTOR THIN FILM YES 100 V 150 °C -55 °C Chip 2 Tray ONE SURFACE 508 µm 508 µm TT ELECTRONICS PLC compliant EAR99
PTN0805Y4702JGWS
Vishay Intertechnologies
Check for Price Buy Yes Active 47 kΩ 5 % 200 mW 0805 SURFACE MOUNT SMT 10 ppm/°C FIXED RESISTOR THIN FILM ANTI-SULFUR; LASER TRIMMABLE; NON-INDUCTIVE 70 °C YES 100 V e4 155 °C -55 °C Rectangular 2 WAFFLE PACK Gold (Au) - with Nickel (Ni) barrier WRAPAROUND 838.2 µm 2.032 mm 1.27 mm VISHAY INTERTECHNOLOGY INC compliant EAR99 8533.21.00.30
H0705CA473JHB-W
State of the Art Inc
Check for Price Buy No Active 47 kΩ 5 % 200 mW 0805 SMT 50 ppm/°C FIXED RESISTOR THIN FILM 50 V e0 MIL-PRF-55342 150 °C -65 °C Chip 2 Waffle Pack Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier 380 µm 1.98 mm 1.22 mm STATE OF THE ART INC not_compliant EAR99
PNM0505H4702JBTF
Vishay Intertechnologies
Check for Price Buy No Active 47 kΩ 5 % 150 mW 0505 SURFACE MOUNT SMT 50 ppm/°C FIXED RESISTOR THIN FILM LASER TRIMMABLE, NON INDUCTIVE, PRECISION 70 °C YES 75 V 155 °C -55 °C Rectangular 2 TR WRAPAROUND 838.2 µm 1.397 mm 1.27 mm VISHAY INTERTECHNOLOGY INC CHIP compliant EAR99 8533.21.00.30
H0505CA473JKW
State of the Art Inc
Check for Price Buy Yes Active 47 kΩ 5 % 125 mW 0505 SMT 100 ppm/°C FIXED RESISTOR THIN FILM 40 V e4 150 °C -65 °C Chip 2 Bulk Gold (Au) 380 µm 1.35 mm 1.23 mm STATE OF THE ART INC compliant EAR99