Filter Your Search
1 - 2 of 2 results
|
CDF060317R80.5%100PPM/KKS
Microtech GmbH Electronic
|
Check for Price | Yes | Active | 17.8 Ω | 0.5 % | 100 mW | 0603 | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 75 V | e3 | 155 °C | -55 °C | Chip | 2 | Bulk | Tin (Sn) - with Nickel (Ni) barrier | 450 µm | 1.6 mm | 850 µm | MICROTECH GMBH ELECTRONIC | compliant | EAR99 | |||||||||
|
CDF060317R80,5%100PPM/KKS
Microtech GmbH Electronic
|
Check for Price | Yes | Active | 17.8 Ω | 0.5 % | 100 mW | 0603 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 75 V | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | BULK | WRAPAROUND | 550 µm | 1.7 mm | 950 µm | MICROTECH GMBH ELECTRONIC | compliant | EAR99 | CHIP | 8533.21.00.30 |