Filter Your Search
1 - 10 of 165 results
|
CD4043BDR
Texas Instruments
|
$0.1765 Buy | Yes | Yes | Active | 5 V | 300 ns | 140 ns | 4 | 4 | YES | SOP | 50 pF | NO | HIGH LEVEL | 3-STATE | 4000/14000/40000 | R-S LATCH | CMOS | 2.4 mA | TRUE | 60 µA | 18 V | 3 V | MILITARY | R-PDSO-G16 | Not Qualified | e4 | 1 | 125 °C | -55 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, PLASTIC, MS-012AC, SOIC-16 | 16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||
|
CD4043BNSR
Texas Instruments
|
$0.1997 Buy | Yes | Yes | Active | 5 V | 300 ns | 140 ns | 4 | 4 | YES | SOP | 50 pF | NO | HIGH LEVEL | 3-STATE | 4000/14000/40000 | R-S LATCH | CMOS | 2.4 mA | TRUE | 60 µA | 18 V | 3 V | MILITARY | R-PDSO-G16 | Not Qualified | e4 | 1 | 125 °C | -55 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP16,.3 | RECTANGULAR | SMALL OUTLINE | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 2 mm | 5.3 mm | 10.2 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, PLASTIC, SOP-16 | 16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||
|
CD4043BDW
Texas Instruments
|
$0.2241 Buy | No | Obsolete | 5 V | 300 ns | 140 ns | 4 | 4 | YES | SOP | 50 pF | NO | HIGH LEVEL | 3-STATE | 4000/14000/40000 | R-S LATCH | CMOS | 2.4 mA | TRUE | 60 µA | 18 V | 3 V | MILITARY | R-PDSO-G16 | Not Qualified | e4 | 1 | 125 °C | -55 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | TUBE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 10.3 mm | TEXAS INSTRUMENTS INC | SOIC | SOIC-16 | 16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||
|
CD4043BPWR
Texas Instruments
|
$0.2374 Buy | Yes | Yes | Active | 5 V | 300 ns | 140 ns | 4 | 4 | YES | TSSOP | 50 pF | NO | HIGH LEVEL | 3-STATE | 4000/14000/40000 | R-S LATCH | CMOS | 2.4 mA | TRUE | 60 µA | 18 V | 3 V | MILITARY | R-PDSO-G16 | Not Qualified | e4 | 1 | 125 °C | -55 °C | 260 | 30 | 16 | PLASTIC/EPOXY | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | TEXAS INSTRUMENTS INC | TSSOP | GREEN, PLASTIC, TSSOP-16 | 16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||
|
CD4043BD
Texas Instruments
|
$0.2568 Buy | No | Obsolete | 5 V | 300 ns | 140 ns | 4 | 4 | YES | SOP | 50 pF | NO | HIGH LEVEL | 3-STATE | 4000/14000/40000 | R-S LATCH | CMOS | 2.4 mA | TRUE | 60 µA | 18 V | 3 V | MILITARY | R-PDSO-G16 | Not Qualified | e4 | 1 | 125 °C | -55 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TUBE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | TEXAS INSTRUMENTS INC | SOIC | SOIC-16 | 16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||
|
CD4043BDWR
Texas Instruments
|
$0.2587 Buy | Yes | Yes | Active | 5 V | 300 ns | 140 ns | 4 | 4 | YES | SOP | 50 pF | NO | HIGH LEVEL | 3-STATE | 4000/14000/40000 | R-S LATCH | CMOS | 2.4 mA | TRUE | 60 µA | 18 V | 3 V | MILITARY | R-PDSO-G16 | Not Qualified | e4 | 1 | 125 °C | -55 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 10.3 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, PLASTIC, MS-012AC, SOIC-16 | 16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||
|
CD4043BE
Texas Instruments
|
$0.3139 Buy | Yes | Yes | Active | 5 V | 300 ns | 140 ns | 4 | 4 | NO | DIP | 50 pF | NO | HIGH LEVEL | 3-STATE | 4000/14000/40000 | R-S LATCH | CMOS | 2.4 mA | TRUE | 60 µA | 18 V | 3 V | MILITARY | R-PDIP-T16 | Not Qualified | e4 | 125 °C | -55 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | TUBE | Nickel/Palladium/Gold (Ni/Pd/Au) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.305 mm | TEXAS INSTRUMENTS INC | DIP | ROHS COMPLIANT, PLASTIC, DIP-16 | 16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||||
|
CD4043BF3A
Texas Instruments
|
$12.5874 Buy | Yes | No | Active | 5 V | 300 ns | 140 ns | 4 | 4 | NO | DIP | 50 pF | NO | HIGH LEVEL | 3-STATE | 4000/14000/40000 | R-S LATCH | CMOS | 2.4 mA | TRUE | 60 µA | 18 V | 3 V | MILITARY | R-GDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 16 | CERAMIC, GLASS-SEALED | DIP16,.3 | RECTANGULAR | IN-LINE | TUBE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.56 mm | TEXAS INSTRUMENTS INC | DIP | DIP, DIP16,.3 | 16 | not_compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||||
|
CD4043BMD/883
Texas Instruments
|
Check for Price Buy | No | Obsolete | 4 | 1 | NO | DIP | 3-STATE | R-S LATCH | CMOS | MILITARY | R-XDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 16 | CERAMIC | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP16,.3 | unknown | 8542.39.00.01 | ||||||||||||||||||||||||||
|
CD4043BFX
Intersil Corporation
|
Check for Price Buy | No | Obsolete | 300 ns | 4 | 1 | NO | DIP | 50 pF | 3-STATE | R-S LATCH | CMOS | 360 µA | MILITARY | R-XDIP-T16 | e0 | 125 °C | -55 °C | 16 | CERAMIC | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | INTERSIL CORP | DIP | DIP, DIP16,.3 | 16 | not_compliant | 8542.39.00.01 |