Filter Your Search
1 - 10 of 163 results
|
CD4000BF3A
Intersil Corporation
|
Check for Price | No | Obsolete | NO | DIP | NO | CMOS | MILITARY | R-XDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 14 | CERAMIC | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | INTERSIL CORP | not_compliant | 8542.39.00.01 | |||||||||||||||
|
CD4000BFX
RCA
|
Check for Price | No | Transferred | 5 V | 120 ns | 120 ns | 2 | 3 | NO | DIP | 15 pF | NO | 4000/14000/40000 | NOR GATE | CMOS | 12 V | 3 V | MILITARY | R-XDIP-T14 | e0 | 125 °C | -55 °C | 14 | CERAMIC | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | RCA SOLID STATE | unknown | 8542.39.00.01 | DIP, DIP14,.3 | ||||||
|
CD4000UBD3
Intersil Corporation
|
Check for Price | No | Obsolete | NO | DIP | NO | CMOS | MILITARY | R-XDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class B (Modified) | 14 | CERAMIC | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | INTERSIL CORP | not_compliant | 8542.39.00.01 | |||||||||||||||
|
CD4000AD
RCA
|
Check for Price | No | Transferred | 5 V | 120 ns | 120 ns | 2 | 3 | NO | DIP | 15 pF | NO | 4000/14000/40000 | NOR GATE | CMOS | 500 µA | 12 V | 3 V | MILITARY | R-XDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | 14 | CERAMIC | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | RCA SOLID STATE | unknown | 8542.39.00.01 | DIP, DIP14,.3 | ||||
|
CD4000UBD
General Electric Solid State
|
Check for Price | Transferred | GENERAL ELECTRIC SOLID STATE | unknown | 8542.39.00.01 | , | |||||||||||||||||||||||||||||||||||
|
CD4000MJ/883
National Semiconductor Corporation
|
Check for Price | No | Obsolete | NO | DIP | NO | CMOS | MILITARY | R-XDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 14 | CERAMIC | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | compliant | 8542.39.00.01 | |||||||||||||||
|
CD4000AK3
Intersil Corporation
|
Check for Price | No | Obsolete | 95 ns | YES | DFP | 15 pF | NO | CMOS | 500 µA | MILITARY | R-XDFP-F14 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 14 | CERAMIC | FL14,.3 | RECTANGULAR | FLATPACK | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | DUAL | HARRIS SEMICONDUCTOR | unknown | 8542.39.00.01 | DFP, FL14,.3 | |||||||||||
|
CD4000BHMSR
Intersil Corporation
|
Check for Price | Obsolete | 337.5 ns | 2 | 3 | YES | DIE | 50 pF | 4000/14000/40000 | NOR GATE | CMOS | MIXED WITH 1 INVERTER | MILITARY | X-XUUC-N14 | Not Qualified | 125 °C | -55 °C | 14 | UNSPECIFIED | DIE OR CHIP | UNSPECIFIED | UNCASED CHIP | NO LEAD | UPPER | HARRIS SEMICONDUCTOR | unknown | 8542.39.00.01 | DIE, | |||||||||||||
|
CD4000AFX
RCA
|
Check for Price | No | Obsolete | 5 V | 120 ns | 120 ns | 2 | 3 | NO | DIP | 15 pF | NO | 4000/14000/40000 | NOR GATE | CMOS | 500 µA | 12 V | 3 V | MILITARY | R-XDIP-T14 | e0 | 125 °C | -55 °C | 14 | CERAMIC | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | RCA SOLID STATE | unknown | 8542.39.00.01 | DIP, DIP14,.3 | |||||
|
CD4000AH
General Electric Solid State
|
Check for Price | Transferred | GENERAL ELECTRIC SOLID STATE | unknown | 8542.39.00.01 | , |