Filter Your Search
1 - 2 of 2 results
|
CD-700-DAT-KDNN-12M3076860
Microsemi Corporation
|
Check for Price | Yes | Transferred | 5 V | YES | PHASE LOCKED LOOP | 1 | 63 mA | 5.5 V | 4.5 V | COMMERCIAL | R-CQCC-N16 | e4 | 1 | 70 °C | 260 | 40 | 16 | CERAMIC, METAL-SEALED COFIRED | QCCN | LCC16,.2X.3,40 | RECTANGULAR | CHIP CARRIER | GOLD OVER NICKEL | NO LEAD | 1.02 mm | QUAD | 7.49 mm | 2.13 mm | 5.08 mm | MICROSEMI CORP | SMD-16 | compliant | 8542.39.00.01 | ||
|
CD-700-DAT-KDNN-12M3076860
Vectron International
|
Check for Price | Yes | Transferred | 5 V | YES | PHASE LOCKED LOOP | 1 | 63 mA | 5.5 V | 4.5 V | COMMERCIAL | R-CQCC-N16 | e4 | 1 | 70 °C | 260 | 40 | 16 | CERAMIC, METAL-SEALED COFIRED | QCCN | LCC16,.2X.3,40 | RECTANGULAR | CHIP CARRIER | Gold (Au) - with Nickel (Ni) barrier | NO LEAD | 1.02 mm | QUAD | 7.49 mm | 2.13 mm | 5.08 mm | VECTRON INTERNATIONAL | QCCN, LCC16,.2X.3,40 | compliant | 8542.39.00.01 |