Parametric results for: CCM03-3754LFT R102 under Film Capacitors

Filter Your Search

1 - 10 of 2,316 results

|
-
-
-
-
-
-
-
-
-
-
-
Manufacturer Part Number: r102
Select parts from the table below to compare.
Compare
Compare
103MSR102K
Illinois Capacitor Inc
$0.1997 Yes Yes Transferred 10 nF 1 kV 10 % 5528 10 % THROUGH HOLE MOUNT POLYESTER FILM CAPACITOR RATED AC VOLTAGE(V): 250 250 V MSR 400ppm/Cel ppm/°C e3 125 °C -55 °C 2 RECTANGULAR PACKAGE Radial NO Tin (Sn) WIRE 11.5 mm 14 mm 7 mm ILLINOIS CAPACITOR INC RADIAL LEADED, ROHS COMPLIANT compliant EAR99 8532.25.00.70 ILLINOIS CAPACITOR
223MSR102K
Illinois Capacitor Inc
$0.2510 Yes Yes Transferred 22 nF 1 kV 10 % 7533 10 % THROUGH HOLE MOUNT POLYESTER FILM CAPACITOR RATED AC VOLTAGE(V): 250 250 V MSR 400ppm/Cel ppm/°C e3 125 °C -55 °C 2 RECTANGULAR PACKAGE Radial NO Tin (Sn) WIRE 12.5 mm 19 mm 8.5 mm ILLINOIS CAPACITOR INC RADIAL LEADED, LEAD FREE compliant EAR99 8532.25.00.70
473MSR102K
Illinois Capacitor Inc
$0.3445 Yes Yes Transferred 47 nF 1 kV 10 % 10 % THROUGH HOLE MOUNT POLYESTER FILM CAPACITOR RATED AC VOLTAGE(V): 250 250 V MSR 400ppm/Cel ppm/°C e3 125 °C -55 °C 2 RECTANGULAR PACKAGE Radial NO Tin (Sn) WIRE 14 mm 27 mm 9 mm ILLINOIS CAPACITOR INC , compliant EAR99 8532.25.00.70
153MSR102K
Illinois Capacitor Inc
$0.3621 Yes Yes Transferred 15 nF 1 kV 10 % 5532 10 % THROUGH HOLE MOUNT POLYESTER FILM CAPACITOR RATED AC VOLTAGE(V): 250 250 V MSR 400ppm/Cel ppm/°C e3 125 °C -55 °C 2 RECTANGULAR PACKAGE Radial NO Tin (Sn) WIRE 11.5 mm 14 mm 8 mm ILLINOIS CAPACITOR INC , 5532 compliant EAR99 8532.25.00.70
474MSR102K
Illinois Capacitor Inc
$0.7305 Yes Yes Transferred 470 nF 1 kV 10 % 10 % THROUGH HOLE MOUNT POLYESTER FILM CAPACITOR RATED AC VOLTAGE(V): 250 250 V MSR 400ppm/Cel ppm/°C e3 125 °C -55 °C 2 RECTANGULAR PACKAGE Radial NO Tin (Sn) WIRE 26.5 mm 32.5 mm 18.5 mm ILLINOIS CAPACITOR INC RADIAL LEADED, LEAD FREE compliant EAR99 8532.25.00.70 ILLINOIS CAPACITOR
104MSR102K
Illinois Capacitor Inc
$0.7488 Yes Yes Transferred 100 nF 1 kV 10 % 10 % THROUGH HOLE MOUNT POLYESTER FILM CAPACITOR RATED AC VOLTAGE(V): 250 250 V MSR 400ppm/Cel ppm/°C e3 125 °C -55 °C 2 RECTANGULAR PACKAGE Radial NO Tin (Sn) WIRE 16.5 mm 27 mm 11.5 mm ILLINOIS CAPACITOR INC RADIAL LEADED, LEAD FREE compliant EAR99 8532.25.00.70 ILLINOIS CAPACITOR
104MWR102K
Illinois Capacitor Inc
$0.8265 Yes Yes Transferred 100 nF 1 kV 10 % 10 % THROUGH HOLE MOUNT POLYESTER FILM CAPACITOR MWR RATED AC VOLTAGE: 250V Tape & Reel, 5% Capacitance Tolerance 250 V MWR e3 85 °C -55 °C 2 TUBULAR PACKAGE Axial NO Matte Tin (Sn) WIRE ILLINOIS CAPACITOR INC , compliant EAR99 8532.25.00.60 ILLINOIS CAPACITOR
333MWR102K
Illinois Capacitor Inc
$0.8897 Yes Yes Transferred 33 nF 1 kV 10 % 10 % THROUGH HOLE MOUNT POLYESTER FILM CAPACITOR MWR RATED AC VOLTAGE: 250V Tape & Reel, 5% Capacitance Tolerance 250 V MWR e3 85 °C -55 °C 2 TUBULAR PACKAGE Axial NO Matte Tin (Sn) WIRE ILLINOIS CAPACITOR INC , compliant EAR99 8532.25.00.60
SMR10273J400A01L4BULK
KEMET Corporation
$1.0510 Yes Yes Active 27 nF 400 V 5 % 5 % THROUGH HOLE MOUNT POLYPHENYLENE SULFIDE FILM CAPACITOR 200 V e3 150 °C -55 °C 2 RECTANGULAR PACKAGE Radial BULK NO Tin (Sn) 10 mm WIRE 9 mm 13 mm 4 mm KEMET ELECTRONICS CORP , 5116 compliant EAR99 8532.25.00.70
SMR10224M100A01L16.5TR18
KEMET Corporation
$1.6660 Yes Active 220 nF 100 V 20 % 20 % THROUGH HOLE MOUNT POLYPHENYLENE SULFIDE FILM CAPACITOR 63 V e3 150 °C -55 °C 2 Radial TR, 14 Inch NO Tin (Sn) 10 mm WIRE 9 mm 13 mm 4 mm KEMET ELECTRONICS CORP , 5116 compliant EAR99 8532.25.00.70