Filter Your Search
1 - 3 of 3 results
|
CC12H2.5A-TR
Eaton Corporation
|
Check for Price | Yes | Active | 63 V | 2.5 A | ELECTRIC FUSE | 1 J | 50 A | 100 ms | AEC-Q200; CUL; UL | e3 | 125 °C | -55 °C | 1206 | SURFACE MOUNT | TR, 7 INCH | YES | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 1.6 mm | 650 µm | 3.2 mm | EATON CORP | compliant | EAR99 | 8536.10.00.40 | Eaton | |||||
|
CC12H25A-TR
Eaton Corporation
|
Check for Price | Yes | Yes | Active | 48 V | 25 A | ELECTRIC FUSE | 60 J | 150 A | 5 s | AEC-Q200; CUL; UL | e3 | 125 °C | -55 °C | 1206 | SURFACE MOUNT | TR, 7 INCH | YES | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 1.6 mm | 650 µm | 3.2 mm | EATON CORP | compliant | Eaton | ||||||
|
CC12H2.5A-TR
Cooper Industries
|
Check for Price | Yes | Yes | Transferred | 63 V | 2.5 A | ELECTRIC FUSE | RATED BREAKING CAPACITY AT 63 VDC: 50 A, JOULE-INTEGRAL-NOM AT 63 VDC: 0.07 | 1 J | 50 A | UL | 125 °C | -40 °C | SURFACE MOUNT | TAPE AND REEL | YES | WRAPAROUND | 1.6 mm | 600 µm | 3.2 mm | COOPER INDUSTRIES | unknown | EAR99 | 8536.10.00.40 | HALOGEN FREE AND ROHS COMPLIANT |