Filter Your Search
1 - 10 of 114 results
|
CBT50K15R
TE Connectivity
|
Check for Price | Yes | Obsolete | 15 Ω | 10 % | 500 mW | THROUGH HOLE MOUNT | Axial | FIXED RESISTOR | CARBON COMPOSITION | CBT | 70 °C | CBT | NO | 350 V | 125 °C | -55 °C | Cylindrical | 2 | TUBULAR PACKAGE | AMMO PACK | WIRE | 700 µm | 25 mm | 3.6 mm | 9.5 mm | TE CONNECTIVITY LTD | AXIAL LEADED | unknown | EAR99 | 8533.10.00.60 | |||
|
CBT25K2K7
TE Connectivity
|
Check for Price | Yes | Yes | Obsolete | 2.7 kΩ | 10 % | 250 mW | THROUGH HOLE MOUNT | Axial | FIXED RESISTOR | CARBON COMPOSITION | CBT | 70 °C | CBT | NO | 250 V | 125 °C | -55 °C | Cylindrical | 2 | TUBULAR PACKAGE | AMMO PACK | WIRE | 600 µm | 27 mm | 2.4 mm | 6.3 mm | TE CONNECTIVITY LTD | AXIAL LEADED | unknown | EAR99 | 8533.10.00.60 | ||
|
CBT25K120R
TE Connectivity
|
Check for Price | Yes | Obsolete | 120 Ω | 10 % | 250 mW | THROUGH HOLE MOUNT | Axial | FIXED RESISTOR | CARBON COMPOSITION | CBT | 70 °C | CBT | NO | 250 V | 125 °C | -55 °C | Cylindrical | 2 | TUBULAR PACKAGE | AMMO PACK | WIRE | 600 µm | 27 mm | 2.4 mm | 6.3 mm | TE CONNECTIVITY LTD | AXIAL LEADED | unknown | EAR99 | 8533.10.00.60 | |||
|
CBT25K2M7
TE Connectivity
|
Check for Price | Yes | Yes | Obsolete | 2.7 MΩ | 10 % | 250 mW | THROUGH HOLE MOUNT | Axial | FIXED RESISTOR | CARBON COMPOSITION | CBT | 70 °C | CBT | NO | 250 V | 125 °C | -55 °C | Cylindrical | 2 | TUBULAR PACKAGE | AMMO PACK | WIRE | 600 µm | 27 mm | 2.4 mm | 6.3 mm | TE CONNECTIVITY LTD | AXIAL LEADED | unknown | EAR99 | 8533.10.00.60 | ||
|
CBT50K8M2
TE Connectivity
|
Check for Price | Yes | Yes | Obsolete | 8.2 MΩ | 10 % | 500 mW | THROUGH HOLE MOUNT | Axial | FIXED RESISTOR | CARBON COMPOSITION | CBT | 70 °C | CBT | NO | 350 V | 125 °C | -55 °C | Cylindrical | 2 | TUBULAR PACKAGE | AMMO PACK | WIRE | 700 µm | 25 mm | 3.6 mm | 9.5 mm | TE CONNECTIVITY LTD | AXIAL LEADED | unknown | EAR99 | 8533.10.00.60 | ||
|
CBT50K1K2
TE Connectivity
|
Check for Price | Yes | Yes | Obsolete | 1.2 kΩ | 10 % | 500 mW | THROUGH HOLE MOUNT | Axial | FIXED RESISTOR | CARBON COMPOSITION | CBT | 70 °C | CBT | NO | 350 V | 125 °C | -55 °C | Cylindrical | 2 | TUBULAR PACKAGE | AMMO PACK | WIRE | 700 µm | 25 mm | 3.6 mm | 9.5 mm | TE CONNECTIVITY LTD | AXIAL LEADED | unknown | EAR99 | 8533.10.00.60 | ||
|
CBT50K18M
TE Connectivity
|
Check for Price | Yes | Yes | Obsolete | 18 MΩ | 10 % | 500 mW | THROUGH HOLE MOUNT | Axial | FIXED RESISTOR | CARBON COMPOSITION | CBT | 70 °C | CBT | NO | 350 V | 125 °C | -55 °C | Cylindrical | 2 | TUBULAR PACKAGE | AMMO PACK | WIRE | 700 µm | 25 mm | 3.6 mm | 9.5 mm | TE CONNECTIVITY LTD | AXIAL LEADED | unknown | EAR99 | 8533.10.00.60 | ||
|
CBT50K820K
TE Connectivity
|
Check for Price | Yes | Yes | Obsolete | 820 kΩ | 10 % | 500 mW | THROUGH HOLE MOUNT | Axial | FIXED RESISTOR | CARBON COMPOSITION | CBT | 70 °C | CBT | NO | 350 V | 125 °C | -55 °C | Cylindrical | 2 | TUBULAR PACKAGE | AMMO PACK | WIRE | 700 µm | 25 mm | 3.6 mm | 9.5 mm | TE CONNECTIVITY LTD | AXIAL LEADED | unknown | EAR99 | 8533.10.00.60 | ||
|
CBT25K56K
TE Connectivity
|
Check for Price | Yes | Yes | Obsolete | 56 kΩ | 10 % | 250 mW | THROUGH HOLE MOUNT | Axial | FIXED RESISTOR | CARBON COMPOSITION | CBT | 70 °C | CBT | NO | 250 V | 125 °C | -55 °C | Cylindrical | 2 | TUBULAR PACKAGE | AMMO PACK | WIRE | 600 µm | 27 mm | 2.4 mm | 6.3 mm | TE CONNECTIVITY LTD | AXIAL LEADED | unknown | EAR99 | 8533.10.00.60 | ||
|
CBT25K2R7
TE Connectivity
|
Check for Price | Yes | Yes | Obsolete | 2.7 Ω | 10 % | 250 mW | THROUGH HOLE MOUNT | Axial | FIXED RESISTOR | CARBON COMPOSITION | CBT | 70 °C | CBT | NO | 250 V | 125 °C | -55 °C | Cylindrical | 2 | TUBULAR PACKAGE | AMMO PACK | WIRE | 600 µm | 27 mm | 2.4 mm | 6.3 mm | TE CONNECTIVITY LTD | AXIAL LEADED | unknown | EAR99 | 8533.10.00.60 |