Filter Your Search
1 - 1 of 1 results
|
CBD47W1M36S50V50/AA
Amphenol Positronic
|
Check for Price | Yes | Active | 47 | 3 | 2.77 mm | 3 | 8 mΩ | 7.5 A | MALE | BOARD | GLASS FILLED POLYESTER | 5/D | STEEL | STRAIGHT | D SUBMINIATURE CONNECTOR | 1414VAC V | NO | 5 GΩ | 50 A | UL | 94V-0 | -55 °C | 125 °C | SPLIT BOARD LOCK | S46P1 | STAGGERED | RND PIN-SKT | NO | BLUE | 0.109 inch | 0.12 inch | MULTIPLE MATING PARTS AVAILABLE | YES | #4-40 | LOCKNUT | ONE | GENERAL PURPOSE | STAGGERED | 2.84 mm | ZINC | SOLDER | 0.605 inch | 0.289 inch | 2.635 inch | 0.17 inch | POSITRONIC INDUSTRIES INC | unknown |