Filter Your Search
1 - 1 of 1 results
|
CB3-5I-16M3840-T
CTS Corporation
|
Check for Price | Yes | Active | 16.384 MHz | 25 % | 50 pF | 5 V | HCMOS/TTL | ENABLE/DISABLE FUNCTION | 10 ns | NO | 16 mA | 10 ns | 25 mA | 5.5 V | 4.5 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 4 | DILCC4,.2,200 | YES | Gold (Au) - with Nickel (Ni) barrier | 7.0mm x 5.0mm x 1.8mm | CTS CORP | compliant | Clock |