Parametric results for: CAT6 TPE-100FT under EEPROMs

Filter Your Search

1 - 10 of 1,231 results

|
-
-
-
-
-
-
-
-
-
Manufacturer Part Number: cat6
Select parts from the table below to compare.
Compare
Compare
CAT64LC40WI-GT3
onsemi
$0.4516 Yes Yes Obsolete 3.3 V YES CMOS 1 6 V 2.5 V INDUSTRIAL e4 Not Qualified R-PDSO-G8 85 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm ONSEMI SOIC SOIC-8 8 751BD compliant EAR99 8542.32.00.51 262.144 kbit EEPROM 8 1 32.768 k 32000 SYNCHRONOUS 32KX8 SERIAL SPI
CAT6217-280TDGT3
onsemi
$0.5052 Yes Obsolete YES CMOS FIXED 1 e4 Not Qualified R-PDSO-G5 260 5 PLASTIC/EPOXY VSSOP TSOP5/6,.11,37 RECTANGULAR SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH NICKEL PALLADIUM GOLD GULL WING 950 µm DUAL 1 mm 1.6 mm 2.9 mm ONSEMI TSOT-23. 5 Lead 1 MM HEIGHT, HALOGEN FREE, BFR FREE AND ROHS COMPLIANT, MO-193, TSOT-23, 5 PIN 5 419AE unknown EAR99 8542.39.00.01 1 Fixed,Positive,Single Output,Ldo onsemi 150 mV 90 mV 6.5 V 5.5 V 2.3 V 0.0122 % 0.0364 % 1 125 °C -40 °C 150 mA 2.856 V 2.744 V 2.8 V TR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 2 %
CAT6217-180TDGT3
onsemi
$0.5052 Yes Obsolete YES CMOS FIXED 1 e4 Not Qualified R-PDSO-G5 260 5 PLASTIC/EPOXY VSSOP TSOP5/6,.11,37 RECTANGULAR SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH NICKEL PALLADIUM GOLD GULL WING 950 µm DUAL 1 mm 1.6 mm 2.9 mm ONSEMI TSOT-23. 5 Lead 1 MM HEIGHT, HALOGEN FREE, BFR FREE AND ROHS COMPLIANT, MO-193, TSOT-23, 5 PIN 5 419AE unknown EAR99 8542.39.00.01 1 Fixed,Positive,Single Output,Ldo onsemi 150 mV 90 mV 6.5 V 5.5 V 2.3 V 0.0194 % 0.0234 % 1 125 °C -40 °C 150 mA 1.836 V 1.764 V 1.8 V TR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 2 %
CAT6219-250TDGT3
onsemi
$0.6347 Yes Yes Obsolete YES CMOS FIXED 1 e4 Not Qualified R-PDSO-G5 260 5 PLASTIC/EPOXY VSSOP TSOP5/6,.11,37 RECTANGULAR SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH NICKEL PALLADIUM GOLD GULL WING 950 µm DUAL 1 mm 1.6 mm 2.9 mm ONSEMI TSOT TSOT-23, 5 PIN 5 419AE unknown EAR99 8542.39.00.01 1 Fixed,Positive,Single Output,Ldo onsemi 500 mV 300 mV 6.5 V 5.5 V 2.3 V 0.02 % 0.05 % 1 125 °C -40 °C 500 mA 2.55 V 2.45 V 2.5 V TR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 2 %
CAT6218-250TDGT3
onsemi
$0.6796 Yes Obsolete YES CMOS FIXED 1 e4 Not Qualified R-PDSO-G5 260 30 5 PLASTIC/EPOXY VSSOP TSOP5/6,.11,37 RECTANGULAR SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH NICKEL PALLADIUM GOLD GULL WING 950 µm DUAL 1 mm 1.6 mm 2.9 mm ONSEMI TSOT-23. 5 Lead TSOT-23, 5 PIN 5 419AE compliant EAR99 8542.39.00.01 1 Fixed,Positive,Single Output,Ldo onsemi 300 mV 180 mV 6.5 V 5.5 V 2.3 V 0.02 % 0.0375 % 1 125 °C -40 °C 300 mA 2.55 V 2.45 V 2.5 V TR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 2 %
CAT6219-125TDGT3
onsemi
$0.6807 Yes Yes Obsolete YES CMOS FIXED 1 e4 Not Qualified R-PDSO-G5 260 5 PLASTIC/EPOXY VSSOP TSOP5/6,.11,37 RECTANGULAR SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH NICKEL PALLADIUM GOLD GULL WING 950 µm DUAL 1 mm 1.6 mm 2.9 mm ONSEMI TSOT TSOT-23, 5 PIN 5 419AE unknown EAR99 8542.39.00.01 1 Fixed,Positive,Single Output,Ldo onsemi 500 mV 300 mV 6.5 V 5.5 V 2.3 V 0.01625 % 0.025 % 1 125 °C -40 °C 500 mA 1.25 V TR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 2 %
CAT6219-285TDGT3
onsemi
$0.6807 Yes Yes Obsolete YES CMOS FIXED 1 e4 Not Qualified R-PDSO-G5 260 5 PLASTIC/EPOXY VSSOP TSOP5/6,.11,37 RECTANGULAR SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH NICKEL PALLADIUM GOLD GULL WING 950 µm DUAL 1 mm 1.6 mm 2.9 mm ONSEMI TSOT TSOT-23, 5 PIN 5 419AE unknown EAR99 8542.39.00.01 1 Fixed,Positive,Single Output,Ldo 500 mV 300 mV 6.5 V 5.5 V 2.3 V 0.0188 % 0.057 % 1 125 °C -40 °C 500 mA 2.907 V 2.793 V 2.85 V TR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 2 %
CAT6217-150TDGT3
onsemi
$0.6821 Yes Obsolete YES CMOS FIXED 1 e4 Not Qualified R-PDSO-G5 260 5 PLASTIC/EPOXY VSSOP TSOP5/6,.11,37 RECTANGULAR SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH NICKEL PALLADIUM GOLD GULL WING 950 µm DUAL 1 mm 1.6 mm 2.9 mm ONSEMI TSOT-23. 5 Lead 1 MM HEIGHT, HALOGEN FREE, BFR FREE AND ROHS COMPLIANT, MO-193, TSOT-23, 5 PIN 5 419AE unknown EAR99 8542.39.00.01 1 Fixed,Positive,Single Output,Ldo onsemi 150 mV 90 mV 6.5 V 5.5 V 2.3 V 0.018 % 0.0195 % 1 125 °C -40 °C 150 mA 1.53 V 1.47 V 1.5 V TR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 2 %
CAT6217-250TDGT3
onsemi
$0.6821 Yes Obsolete YES CMOS FIXED 1 e4 Not Qualified R-PDSO-G5 260 5 PLASTIC/EPOXY VSSOP TSOP5/6,.11,37 RECTANGULAR SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH NICKEL PALLADIUM GOLD GULL WING 950 µm DUAL 1 mm 1.6 mm 2.9 mm ONSEMI TSOT-23. 5 Lead 1 MM HEIGHT, HALOGEN FREE, BFR FREE AND ROHS COMPLIANT, MO-193, TSOT-23, 5 PIN 5 419AE unknown EAR99 8542.39.00.01 1 Fixed,Positive,Single Output,Ldo onsemi 150 mV 90 mV 6.5 V 5.5 V 2.3 V 0.02 % 0.0325 % 1 125 °C -40 °C 150 mA 2.55 V 2.45 V 2.5 V TR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 2 %
CAT6219-180TDGT3
onsemi
$0.6999 Yes Yes Obsolete YES CMOS FIXED 1 e4 Not Qualified R-PDSO-G5 260 5 PLASTIC/EPOXY VSSOP TSOP5/6,.11,37 RECTANGULAR SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH NICKEL PALLADIUM GOLD GULL WING 950 µm DUAL 1 mm 1.6 mm 2.9 mm ONSEMI TSOT TSOT-23, 5 PIN 5 419AE unknown EAR99 8542.39.00.01 1 Fixed,Positive,Single Output,Ldo onsemi 500 mV 300 mV 6.5 V 5.5 V 2.3 V 0.0194 % 0.036 % 1 125 °C -40 °C 500 mA 1.8 V TR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 2 %