Filter Your Search
1 - 3 of 3 results
|
CAR0603127KOHMS0.05%25PPMHP
Riedon
|
Check for Price | Yes | Active | 127 kΩ | 0.05 % | 100 mW | 0603 | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | 75 V | 155 °C | -55 °C | Chip | 2 | 450 µm | 1.55 mm | 800 µm | RIEDON INC | compliant | |||||||||
|
CAR060312.7KOHMS0.05%25PPMHP
Riedon
|
Check for Price | Yes | Active | 12.7 kΩ | 0.05 % | 100 mW | 0603 | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | 75 V | 155 °C | -55 °C | Chip | 2 | 450 µm | 1.55 mm | 800 µm | RIEDON INC | compliant | |||||||||
|
CAR06031.27KOHMS0.05%25PPMHP
Riedon
|
Check for Price | Yes | Active | 1.27 kΩ | 0.05 % | 100 mW | 0603 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | PRECISION | 70 °C | YES | 75 V | 155 °C | -55 °C | Rectangular | 2 | WRAPAROUND | 450 µm | 1.55 mm | 800 µm | RIEDON INC | compliant | EAR99 | 8533.21.00.30 |