Filter Your Search
1 - 10 of 67 results
|
C8051F855-C-GU
Silicon Laboratories Inc
|
$0.9462 | Yes | Obsolete | 8 | 25 MHz | 2048 | 256 | C8051 | 25 MHz | 19 | YES | 3 V | MICROCONTROLLER | CMOS | NO | NO | NO | 8 | YES | FLASH | 3.6 V | 3 V | e3 | 2 | 85 °C | -40 °C | 260 | 40 | 24 | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | MATTE TIN | GULL WING | 635 µm | DUAL | 3.9 mm | 8.65 mm | SILICON LABORATORIES INC | compliant | 8542.31.00.01 | ||||
|
C8051F854-C-GU
Silicon Laboratories Inc
|
$1.0154 | Yes | Obsolete | 8 | 25 MHz | 4096 | 512 | C8051 | 25 MHz | 19 | YES | 3 V | MICROCONTROLLER | CMOS | NO | NO | NO | 8 | YES | FLASH | 3.6 V | 3 V | e3 | 2 | 85 °C | -40 °C | 260 | 40 | 24 | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | MATTE TIN | GULL WING | 635 µm | DUAL | 3.9 mm | 8.65 mm | SILICON LABORATORIES INC | compliant | 8542.31.00.01 | ||||
|
C8051F852-C-GU
Silicon Laboratories Inc
|
$1.0154 | Yes | Obsolete | 8 | 25 MHz | 2048 | 256 | C8051 | 25 MHz | 19 | YES | 3 V | MICROCONTROLLER | CMOS | 15-Ch 10-Bit | NO | NO | YES | 8 | YES | FLASH | 3.6 V | 3 V | e3 | 2 | 85 °C | -40 °C | 260 | 40 | 24 | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | MATTE TIN | GULL WING | 635 µm | DUAL | 3.9 mm | 8.65 mm | SILICON LABORATORIES INC | compliant | 8542.31.00.01 | |||
|
C8051F855-C-IU
Silicon Laboratories Inc
|
$1.0455 | Yes | Obsolete | 8 | 25 MHz | 2048 | 25 MHz | 18 | YES | 3 V | MICROCONTROLLER | CMOS | NO | YES | YES | 3.6 V | 2.2 V | e3 | 2 | 260 | 40 | 24 | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | MATTE TIN | GULL WING | 635 µm | DUAL | 3.9 mm | 8.65 mm | SILICON LABORATORIES INC | compliant | 8542.31.00.01 | |||||||||||
|
C8051F851-C-GU
Silicon Laboratories Inc
|
$1.0603 | Yes | Obsolete | 8 | 25 MHz | 4096 | 512 | C8051 | 25 MHz | 19 | YES | 3 V | MICROCONTROLLER | CMOS | 15-Ch 10-Bit | NO | NO | YES | 8 | YES | FLASH | 3.6 V | 3 V | e3 | 2 | 85 °C | -40 °C | 260 | 40 | 24 | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | MATTE TIN | GULL WING | 635 µm | DUAL | 3.9 mm | 8.65 mm | SILICON LABORATORIES INC | compliant | 8542.31.00.01 | Silicon Labs | ||
|
C8051F853-C-GU
Silicon Laboratories Inc
|
$1.0949 | Yes | Obsolete | 8 | 25 MHz | 8192 | 512 | C8051 | 25 MHz | 19 | YES | 3 V | MICROCONTROLLER | CMOS | NO | NO | NO | 8 | YES | FLASH | 3.6 V | 3 V | e3 | 2 | 85 °C | -40 °C | 260 | 40 | 24 | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | MATTE TIN | GULL WING | 635 µm | DUAL | 3.9 mm | 8.65 mm | SILICON LABORATORIES INC | compliant | 8542.31.00.01 | ||||
|
C8051F852-C-IU
Silicon Laboratories Inc
|
$1.1149 | Yes | Obsolete | 8 | 25 MHz | 2048 | 25 MHz | 18 | YES | 3 V | MICROCONTROLLER | CMOS | NO | YES | YES | 3.6 V | 2.2 V | e3 | 2 | 260 | 40 | 24 | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | MATTE TIN | GULL WING | 635 µm | DUAL | 3.9 mm | 8.65 mm | SILICON LABORATORIES INC | compliant | 8542.31.00.01 | |||||||||||
|
C8051F854-C-IU
Silicon Laboratories Inc
|
$1.1450 | Yes | Obsolete | 8 | 25 MHz | 4096 | 25 MHz | 18 | YES | 3 V | MICROCONTROLLER | CMOS | NO | YES | YES | 3.6 V | 2.2 V | e3 | 2 | 260 | 40 | 24 | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | MATTE TIN | GULL WING | 635 µm | DUAL | 3.9 mm | 8.65 mm | SILICON LABORATORIES INC | compliant | 8542.31.00.01 | |||||||||||
|
C8051F851-C-IU
Silicon Laboratories Inc
|
$1.1989 | Yes | Obsolete | 8 | 25 MHz | 4096 | 25 MHz | 18 | YES | 3 V | MICROCONTROLLER | CMOS | NO | YES | YES | 3.6 V | 2.2 V | e3 | 2 | 260 | 40 | 24 | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | MATTE TIN | GULL WING | 635 µm | DUAL | 3.9 mm | 8.65 mm | SILICON LABORATORIES INC | compliant | 8542.31.00.01 | Silicon Labs | ||||||||||
|
C8051F853-C-IU
Silicon Laboratories Inc
|
$1.2335 | Yes | Obsolete | 8 | 25 MHz | 8192 | 25 MHz | 18 | YES | 3 V | MICROCONTROLLER | CMOS | NO | YES | YES | 3.6 V | 2.2 V | e3 | 2 | 260 | 40 | 24 | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | MATTE TIN | GULL WING | 635 µm | DUAL | 3.9 mm | 8.65 mm | SILICON LABORATORIES INC | compliant | 8542.31.00.01 |