Filter Your Search
1 - 1 of 1 results
|
C8051F065-GQR
Silicon Laboratories Inc
|
Check for Price | Yes | Yes | Not Recommended | 8 | 25 MHz | 65536 | 25 MHz | 24 | YES | 3 V | MICROCONTROLLER | CMOS | NO | YES | YES | 8 | YES | FLASH | 3.6 V | 3 V | INDUSTRIAL | S-PQFP-G64 | Not Qualified | e3 | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | TFQFP | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | MATTE TIN | GULL WING | 500 µm | QUAD | 1.2 mm | 10 mm | 10 mm | SILICON LABORATORIES INC | QFP | LEAD FREE, TQFP-64 | 64 | compliant | 8542.31.00.01 |