Filter Your Search
1 - 6 of 6 results
|
VTC220-471L-RC
Allied Components International
|
Check for Price | Yes | Contact Manufacturer | GENERAL PURPOSE INDUCTOR | ALLIED COMPONENTS INTERNATIONAL | compliant | EAR99 | 8504.50.80.00 | ||||||||||||||||||||||||||||||
|
VTC220-470L-RC
Allied Components International
|
Check for Price | Yes | Contact Manufacturer | GENERAL PURPOSE INDUCTOR | ALLIED COMPONENTS INTERNATIONAL | compliant | EAR99 | 8504.50.80.00 | ||||||||||||||||||||||||||||||
|
MICC-220-40
FASTRON GmBH
|
Check for Price | No | Obsolete | GENERAL PURPOSE INDUCTOR | 22 µH | 900 mΩ | 10 % | NO | 20 kHz | 335 mA | 12 MHz | Ferrite | 60 | RF INDUCTOR | 1 | NO | Q MEASURED AT 2.52 MHz | e2 | UL | 85 °C | -25 °C | Tubular | 2 | Axial | Bulk | TUBULAR PACKAGE | Tin/Copper (Sn/Cu) | AXIAL | WIRE | 500 µm | 3 mm | 7 mm | FASTRON ELECTRONICS INC | unknown | EAR99 | 8504.50.80.00 | ||
|
C2204C5-V
TOKIN Corporation
|
Check for Price | Transferred | GENERAL PURPOSE INDUCTOR | 22 µH | 23.7 mΩ | NO | 4.5 A | FERRITE | DC-DC CONVERTER | 1 | NO | 6 | RECTANGULAR PACKAGE | DUAL IN-LINE | PRINTED WIRING PIN | TOKIN CORP | unknown | EAR99 | 8504.50.80.00 | |||||||||||||||||||
|
HTC220-470L-RC
Allied Components International
|
Check for Price | Yes | Contact Manufacturer | GENERAL PURPOSE INDUCTOR | ALLIED COMPONENTS INTERNATIONAL | compliant | EAR99 | 8504.50.80.00 | ||||||||||||||||||||||||||||||
|
HTC220-471L-RC
Allied Components International
|
Check for Price | Yes | Contact Manufacturer | GENERAL PURPOSE INDUCTOR | ALLIED COMPONENTS INTERNATIONAL | compliant | EAR99 | 8504.50.80.00 |