Filter Your Search
1 - 3 of 3 results
|
C133714A96P(1)
Amphenol Corporation
|
Check for Price | Yes | Active | 96 | 3 | 2.54 mm | 3 | 20 mΩ | 1 A | MALE | 400 Cycles | BOARD | POLYBUTYLENE TEREPHTHALATE | GOLD | RIGHT ANGLE | BOARD EURO CONNECTOR | C133 | STANDARD: DIN 41612 | 1000VAC V | NO | .9174 N | 1000 GΩ | ENDS | COMMERCIAL | .9174 N | YES | NO | e0 | NO | UL, CSA | 94V-0 | -30 °C | 125 °C | RECEPTACLE | TIN LEAD | BRASS | SQ PIN-SKT | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | A,B,C | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | SOLDER | 0.437 inch | 0.696 inch | 3.7 inch | 0.118 inch | AMPHENOL CORP | unknown | |||||||||
|
705-C133714A96P(1)
Amphenol Corporation
|
Check for Price | Obsolete | 96 | 3 | 2.54 mm | 3 | 20 mΩ | 1 A | MALE | 400 Cycles | BOARD | POLYBUTYLENE TEREPHTHALATE | SN | RIGHT ANGLE | BOARD EURO CONNECTOR | STANDARDS: DIN 41612, IEC 603-2 | NO | 1000 GΩ | SHRD ENDS | YES | CSA;DIN;UL | 94V-0 | -65 °C | 125 °C | RECEPTACLE | GOLD | BRASS | RECTANGULAR | SQ PIN-SKT | 0.1 inch | 0.1 inch | NO | LOCKING | A,B,C | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | SOLDER | 0.437 inch | 0.696 inch | 3.7 inch | 0.118 inch | AMPHENOL CORP | unknown | EAR99 | 8536.69.40.40 | ||||||||||||||
|
C133714A96P1
Amphenol Corporation
|
Check for Price | Yes | Yes | Active | 96 | 3 | 2.54 mm | 3 | 20 mΩ | 1 A | MALE | 400 Cycles | BOARD | POLYBUTYLENE TEREPHTHALATE | NOT SPECIFIED | RIGHT ANGLE | BOARD EURO CONNECTOR | STANDARDS: DIN 41612; IEC 603-2 | NO | 1000 GΩ | SHRD ENDS | NO | NO | e4 | NO | CSA;DIN;UL | 94V-0 | -65 °C | 125 °C | RECEPTACLE | GOLD | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | GREY | 0.1 inch | 0.1 inch | NO | LOCKING | A,B,C | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | SOLDER | 0.437 inch | 0.696 inch | 3.7 inch | 0.118 inch | AMPHENOL CORP | unknown | EAR99 | 8536.69.40.40 |