Filter Your Search
1 - 10 of 33,604 results
|
C-1.25
JST Manufacturing
|
$0.0929 | Yes | Yes | Active | BUTT TERMINAL | FEMALE | 16 AWG | 1.65 mm2 | J S T MFG CO LTD | unknown | EAR99 | 8536.90.40.00 | JST (JAPAN SOLDERLESS TERMINALS) | |||||||||||||||||||||||
|
RC1254
Thomas & Betts
|
$0.8160 | Yes | Active | FORK TERMINAL | FEMALE | 10 AWG | THOMAS & BETTS CORP | compliant | EAR99 | 8536.90.40.00 | ROHS COMPLIANT | |||||||||||||||||||||||||
|
RC1253
Thomas & Betts
|
$1.3150 | Yes | Yes | Active | FORK TERMINAL | FEMALE | 10 AWG | THOMAS & BETTS CORP | unknown | EAR99 | 8536.90.40.00 | ROHS COMPLIANT | ||||||||||||||||||||||||
|
C1250C104T104SV025RFPBB1E2T-220MHZ
Microsemi Corporation
|
Check for Price | Transferred | TRI-STATE; ENABLE/DISABLE FUNCTION | MICROSEMI CORP | unknown | Clock | 600 ps | NO | 100 % | e4 | SURFACE MOUNT | 220 MHz | 70 °C | LVPECL | 50 OHM | 7.01mm x 5.0mm x 1.88mm | 600 µs | 2.625 V | 2.375 V | 2.5 V | YES | 55/45 % | GOLD OVER NICKEL | |||||||||||||
|
C1250C155T104SV033RFAVA1XT-1MHZ
Vectron International
|
Check for Price | Yes | Yes | Transferred | VECTRON INTERNATIONAL | compliant | Clock | 10 ns | NO | 15 % | e4 | SURFACE MOUNT | 1 MHz | 70 °C | ACMOS | 15 pF | 7.01mm x 5.0mm x 1.88mm | 10 ms | 3.465 V | 3.135 V | 3.3 V | YES | 55/45 % | Gold (Au) - with Nickel (Ni) barrier | ||||||||||||
|
C1250C155T155SV050RFABA1E1X-15MHZ
Vectron International
|
Check for Price | Yes | Yes | Transferred | TRI-STATE; ENABLE/DISABLE FUNCTION | VECTRON INTERNATIONAL | compliant | Clock | 10 ns | NO | 15 % | e4 | SURFACE MOUNT | 15 MHz | 70 °C | ACMOS | 15 pF | 7.01mm x 5.0mm x 1.88mm | 10 ms | 5.25 V | 4.75 V | 5 V | YES | 60/40 % | Gold (Au) - with Nickel (Ni) barrier | |||||||||||
|
C1250C255T104SV025RFPVB1XT-220MHZ
Vectron International
|
Check for Price | Yes | Yes | Transferred | VECTRON INTERNATIONAL | compliant | Clock | 600 ps | NO | 25 % | e4 | SURFACE MOUNT | 220 MHz | 70 °C | LVPECL | 50 OHM | 7.01mm x 5.0mm x 1.88mm | 600 µs | 2.625 V | 2.375 V | 2.5 V | YES | 55/45 % | Gold (Au) - with Nickel (Ni) barrier | ||||||||||||
|
C1250C505T155SV033RFABA1E1X-15MHZ
Vectron International
|
Check for Price | Yes | Yes | Transferred | TRI-STATE; ENABLE/DISABLE FUNCTION | VECTRON INTERNATIONAL | compliant | Clock | 10 ns | NO | 50 % | e4 | SURFACE MOUNT | 15 MHz | 70 °C | ACMOS | 15 pF | 7.01mm x 5.0mm x 1.88mm | 10 ms | 3.465 V | 3.135 V | 3.3 V | YES | 60/40 % | Gold (Au) - with Nickel (Ni) barrier | |||||||||||
|
C1250C505T255SV033RFTVA1E1T-125MHZ
Vectron International
|
Check for Price | Yes | Yes | Transferred | TRI-STATE; ENABLE/DISABLE FUNCTION | VECTRON INTERNATIONAL | compliant | Clock | 3 ns | NO | 50 % | e4 | SURFACE MOUNT | 125 MHz | 70 °C | TTL | 10 TTL | 7.01mm x 5.0mm x 1.88mm | 3 ms | 3.465 V | 3.135 V | 3.3 V | YES | 60/40 % | Gold (Au) - with Nickel (Ni) barrier | |||||||||||
|
C1250F255T505SV033RFPVB1XT-220MHZ
Vectron International
|
Check for Price | Yes | Yes | Transferred | VECTRON INTERNATIONAL | compliant | Clock | 600 ps | NO | 25 % | e4 | SURFACE MOUNT | 220 MHz | 85 °C | -40 °C | LVPECL | 50 OHM | 7.01mm x 5.0mm x 1.88mm | 600 µs | 3.465 V | 3.135 V | 3.3 V | YES | 55/45 % | Gold (Au) - with Nickel (Ni) barrier |