Parametric results for: C125 (ALTERNATE: 646858) under Terminals and Terminal Blocks

Filter Your Search

1 - 10 of 33,604 results

|
-
-
-
-
Manufacturer Part Number: c125
Select parts from the table below to compare.
Compare
Compare
C-1.25
JST Manufacturing
$0.0929 Yes Yes Active BUTT TERMINAL FEMALE 16 AWG 1.65 mm2 J S T MFG CO LTD unknown EAR99 8536.90.40.00 JST (JAPAN SOLDERLESS TERMINALS)
RC1254
Thomas & Betts
$0.8160 Yes Active FORK TERMINAL FEMALE 10 AWG THOMAS & BETTS CORP compliant EAR99 8536.90.40.00 ROHS COMPLIANT
RC1253
Thomas & Betts
$1.3150 Yes Yes Active FORK TERMINAL FEMALE 10 AWG THOMAS & BETTS CORP unknown EAR99 8536.90.40.00 ROHS COMPLIANT
C1250C104T104SV025RFPBB1E2T-220MHZ
Microsemi Corporation
Check for Price Transferred TRI-STATE; ENABLE/DISABLE FUNCTION MICROSEMI CORP unknown Clock 600 ps NO 100 % e4 SURFACE MOUNT 220 MHz 70 °C LVPECL 50 OHM 7.01mm x 5.0mm x 1.88mm 600 µs 2.625 V 2.375 V 2.5 V YES 55/45 % GOLD OVER NICKEL
C1250C155T104SV033RFAVA1XT-1MHZ
Vectron International
Check for Price Yes Yes Transferred VECTRON INTERNATIONAL compliant Clock 10 ns NO 15 % e4 SURFACE MOUNT 1 MHz 70 °C ACMOS 15 pF 7.01mm x 5.0mm x 1.88mm 10 ms 3.465 V 3.135 V 3.3 V YES 55/45 % Gold (Au) - with Nickel (Ni) barrier
C1250C155T155SV050RFABA1E1X-15MHZ
Vectron International
Check for Price Yes Yes Transferred TRI-STATE; ENABLE/DISABLE FUNCTION VECTRON INTERNATIONAL compliant Clock 10 ns NO 15 % e4 SURFACE MOUNT 15 MHz 70 °C ACMOS 15 pF 7.01mm x 5.0mm x 1.88mm 10 ms 5.25 V 4.75 V 5 V YES 60/40 % Gold (Au) - with Nickel (Ni) barrier
C1250C255T104SV025RFPVB1XT-220MHZ
Vectron International
Check for Price Yes Yes Transferred VECTRON INTERNATIONAL compliant Clock 600 ps NO 25 % e4 SURFACE MOUNT 220 MHz 70 °C LVPECL 50 OHM 7.01mm x 5.0mm x 1.88mm 600 µs 2.625 V 2.375 V 2.5 V YES 55/45 % Gold (Au) - with Nickel (Ni) barrier
C1250C505T155SV033RFABA1E1X-15MHZ
Vectron International
Check for Price Yes Yes Transferred TRI-STATE; ENABLE/DISABLE FUNCTION VECTRON INTERNATIONAL compliant Clock 10 ns NO 50 % e4 SURFACE MOUNT 15 MHz 70 °C ACMOS 15 pF 7.01mm x 5.0mm x 1.88mm 10 ms 3.465 V 3.135 V 3.3 V YES 60/40 % Gold (Au) - with Nickel (Ni) barrier
C1250C505T255SV033RFTVA1E1T-125MHZ
Vectron International
Check for Price Yes Yes Transferred TRI-STATE; ENABLE/DISABLE FUNCTION VECTRON INTERNATIONAL compliant Clock 3 ns NO 50 % e4 SURFACE MOUNT 125 MHz 70 °C TTL 10 TTL 7.01mm x 5.0mm x 1.88mm 3 ms 3.465 V 3.135 V 3.3 V YES 60/40 % Gold (Au) - with Nickel (Ni) barrier
C1250F255T505SV033RFPVB1XT-220MHZ
Vectron International
Check for Price Yes Yes Transferred VECTRON INTERNATIONAL compliant Clock 600 ps NO 25 % e4 SURFACE MOUNT 220 MHz 85 °C -40 °C LVPECL 50 OHM 7.01mm x 5.0mm x 1.88mm 600 µs 3.465 V 3.135 V 3.3 V YES 55/45 % Gold (Au) - with Nickel (Ni) barrier