Filter Your Search
1 - 1 of 1 results
|
C1210X471KGRAL7210
KEMET Corporation
|
Check for Price | No | Active | 470 pF | 2 kV | 10 % | 1210 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | AEC-Q200 AVAILABLE | 15% ppm/°C | e0 | 125 °C | -55 °C | 2 | SMT | TR, Embossed Plastic, 13 Inch | YES | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 2.5 mm | 3.3 mm | 2.6 mm | KEMET ELECTRONICS CORP | , 1210 | not_compliant | EAR99 | 8532.24.00.20 |