Filter Your Search
1 - 10 of 47 results
|
MIP-C-1-10-A-GD
Central Components Manufacturing
|
Check for Price | Yes | Contact Manufacturer | 10 | 1 | 1.27 mm | 1 | 20 mΩ | 1 A | MALE | BOARD | POLYAMIDE | AU ON NI | STRAIGHT | BOARD CONNECTOR | ROHS COMPLIANT | 1400VAC V | NO | 10 GΩ | NO | NO | NO | UL | -55 °C | 125 °C | PLUG | RECTANGULAR | MACHINE SCREW | BLACK | 0.05 inch | NO | ONE | RECTANGULAR | SOLDER | 0.087 inch | 0.087 inch | 0.516 inch | 0.117 inch | CENTRAL COMPONENTS MANUFACTURING | unknown | EAR99 | 8536.69.40.40 | ||||||||||||||
|
DBCIDCC110ASA2
Dubilier
|
Check for Price | Yes | Contact Manufacturer | 10 | 2 | 2.54 mm | 2 | 30 mΩ | 2 A | MALE | BOARD | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | AU | STRAIGHT | BOARD CONNECTOR | 500VAC V | NO | 3 GΩ | POLARIZED HOUSING | UL | -40 °C | 105 °C | RECEPTACLE | BRASS | RECTANGULAR | SQ PIN-SKT | GRAY | 0.1 inch | 0.1 inch | NO | LOCKING | LONG LATCH | ONE | RECTANGULAR | 2.54 mm | SOLDER | 0.331 inch | 1.272 inch | 0.1 inch | DUBILIER | unknown | EAR99 | 8536.69.40.40 | |||||||||||||
|
DBCIDCC110ASA1
Dubilier
|
Check for Price | Yes | Contact Manufacturer | 10 | 2 | 2.54 mm | 2 | 30 mΩ | 2 A | MALE | BOARD | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | AU | STRAIGHT | BOARD CONNECTOR | 500VAC V | NO | 3 GΩ | POLARIZED HOUSING | UL | -40 °C | 105 °C | RECEPTACLE | BRASS | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | LOCKING | LONG LATCH | ONE | RECTANGULAR | 2.54 mm | SOLDER | 0.331 inch | 1.272 inch | 0.1 inch | DUBILIER | unknown | EAR99 | 8536.69.40.40 | |||||||||||||
|
311P822-MC-110-AS-D4
Smiths Group
|
Check for Price | No | Active | 110 | 6 | 2 mm | MALE | BOARD | GOLD (50) OVER NICKEL (50) | RIGHT ANGLE | BOARD CONNECTOR | STANDARD: IEC 1076-4101 | NO | NO | YES | e0 | NO | 94V-0 | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | BERYLLIUM COPPER | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SOLDER | SMITHS GROUP PLC | unknown | |||||||||||||||||||||||||||||
|
DBCIDCC110AGA1
Dubilier
|
Check for Price | Yes | Contact Manufacturer | 10 | 2 | 2.54 mm | 2 | 30 mΩ | 2 A | MALE | BOARD | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | AU | STRAIGHT | BOARD CONNECTOR | 500VAC V | NO | 3 GΩ | POLARIZED HOUSING | UL | -40 °C | 105 °C | RECEPTACLE | BRASS | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | LOCKING | LONG LATCH | ONE | RECTANGULAR | 2.54 mm | FLASH inch | SOLDER | 0.331 inch | 1.272 inch | 0.1 inch | DUBILIER | unknown | EAR99 | 8536.69.40.40 | ||||||||||||
|
DBCIDCC110ASB2
Alpha 3 Manufacturing
|
Check for Price | Yes | Contact Manufacturer | 10 | 2 | 2.54 mm | 2 | 30 mΩ | 2 A | MALE | BOARD | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | AU | STRAIGHT | BOARD CONNECTOR | 500VAC V | NO | 3 GΩ | POLARIZED HOUSING | UL | -40 °C | 105 °C | RECEPTACLE | BRASS | RECTANGULAR | SQ PIN-SKT | GRAY | 0.1 inch | 0.1 inch | NO | LOCKING | SHORT LATCH | ONE | RECTANGULAR | 2.54 mm | SOLDER | 0.331 inch | 1.272 inch | 0.1 inch | DUBILIER | unknown | EAR99 | 8536.69.40.40 | |||||||||||||
|
311P822-MC-110-AS-D4
Hypertronics Corporation
|
Check for Price | Transferred | 110 | 6 | 2 mm | 6 | 1 A | MALE | BOARD | GLASS FILLED LIQUID CRYSTAL POLYMER | GOLD (50) OVER NICKEL (50) | RIGHT ANGLE | BOARD CONNECTOR | STANDARD: IEC 1076-4101 | 1400VAC V | NO | 5 GΩ | POLARIZED HOUSING | NO | YES | e0 | NO | 94V-0 | -55 °C | 125 °C | TIN LEAD OVER NICKEL | BERYLLIUM COPPER | RND PIN-SKT | 0.079 inch | 0.079 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | 2.0066 mm | 50u inch | SOLDER | 0.515 inch | 0.814 inch | 1.968 inch | 0.166 inch | HYPERTRONICS CORP | unknown | EAR99 | 8536.69.40.40 | ||||||||||
|
DBCIDCC110ASA2
Alpha 3 Manufacturing
|
Check for Price | Yes | Contact Manufacturer | 10 | 2 | 2.54 mm | 2 | 30 mΩ | 2 A | MALE | BOARD | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | AU | STRAIGHT | BOARD CONNECTOR | 500VAC V | NO | 3 GΩ | POLARIZED HOUSING | UL | -40 °C | 105 °C | RECEPTACLE | BRASS | RECTANGULAR | SQ PIN-SKT | GRAY | 0.1 inch | 0.1 inch | NO | LOCKING | LONG LATCH | ONE | RECTANGULAR | 2.54 mm | SOLDER | 0.331 inch | 1.272 inch | 0.1 inch | DUBILIER | unknown | EAR99 | 8536.69.40.40 | |||||||||||||
|
311P822MC110AD1
Hypertac Ltd
|
Check for Price | Transferred | BOARD CONNECTOR | HYPERTAC LTD | unknown | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||||||||||||||||||||||
|
311P822MC110AD4
Hypertac Ltd
|
Check for Price | Transferred | BOARD CONNECTOR | HYPERTAC LTD | unknown | EAR99 | 8536.69.40.40 |