Filter Your Search
1 - 1 of 1 results
|
C0603C222F8JAC7411
KEMET Corporation
|
Check for Price | Yes | Active | 2.2 nF | 10 V | 1 % | 0603 | U2J | 1 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | -750+/-120ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR, PUNCHED PAPER, 13 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 800 µm | 1.6 mm | 800 µm | KEMET ELECTRONICS CORP | CHIP | compliant | EAR99 | 8532.24.00.20 |