Parametric results for: C0402T103J5RCL 7867 under Ceramic Capacitors

Filter Your Search

1 - 6 of 6 results

|
Manufacturer Part Number: c0402t103j5rcl
Select parts from the table below to compare.
Compare
Compare
C0402T103J5RCL
KEMET Corporation
$0.6671 No No Active 10 nF 50 V 5 % 0402 X7R 5 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e0 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT BULK YES TIN LEAD OVER NICKEL WRAPAROUND 500 µm 1 mm 500 µm KEMET ELECTRONICS CORP , 0402 not_compliant EAR99 8532.24.00.20
C0402T103J5RCL7411
KEMET Corporation
Check for Price No Active 10 nF 50 V 5 % 0402 X7R 5 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e0 125 °C -55 °C 2 SMT TR, PUNCHED PAPER, 13 INCH YES TIN LEAD OVER NICKEL WRAPAROUND 500 µm 1 mm 500 µm KEMET ELECTRONICS CORP , 0402 not_compliant EAR99 8532.24.00.20
C0402T103J5RCL7867
KEMET Corporation
Check for Price No Active 10 nF 50 V 5 % 0402 X7R 5 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e0 125 °C -55 °C 2 SMT TR, Paper, 7 Inch YES TIN LEAD OVER NICKEL WRAPAROUND 500 µm 1 mm 500 µm KEMET ELECTRONICS CORP , 0402 not_compliant EAR99
C0402T103J5RCLTU
KEMET Corporation
Check for Price No No Active 10 nF 50 V 5 % 0402 X7R 5 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e0 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, Punched Paper, 7 Inch YES TIN LEAD OVER NICKEL WRAPAROUND 500 µm 1 mm 500 µm KEMET ELECTRONICS CORP , 0402 not_compliant EAR99 8532.24.00.20 KEMET
C0402T103J5RCL9028
KEMET Corporation
Check for Price No Active 10 nF 50 V 5 % 0402 X7R 5 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e0 125 °C -55 °C 2 SMT Bulk Cassette YES Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier WRAPAROUND 500 µm 1 mm 500 µm KEMET ELECTRONICS CORP , 0402 not_compliant EAR99
C0402T103J5RCLTM
KEMET Corporation
Check for Price No No Active 10 nF 50 V 5 % 0402 X7R 5 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e0 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, PUNCHED PAPER, 7 INCH YES TIN LEAD OVER NICKEL WRAPAROUND 500 µm 1 mm 500 µm KEMET ELECTRONICS CORP , 0402 not_compliant EAR99 8532.24.00.20