Filter Your Search
1 - 10 of 146 results
|
C-13-155C-T-SSSC-5E-G5
Source Photonics
|
Check for Price | No | No | Obsolete | 1.31 µm | 1.263 µm | 1.36 µm | -35 dBm | 5 V | LED | TRANSCEIVER | 1 X 9 ARRAY, IT ALSO OPERATES FROM 1100NM TO 1600NM | ATM, GR-468, OC-3, SDH, SONET, STM-1 | 155 Mbps | 155 Mbps | SMF | 562 µW | 5.25 V | 4.75 V | 70 °C | SC CONNECTOR | THROUGH HOLE MOUNT | NO | 9.8 mm | 39.1 mm | 25.3 mm | SOURCE PHOTONICS INC | unknown | ||||
|
C-13-155C-T-SSC7CG5
Source Photonics
|
Check for Price | No | No | Active | 1.31 µm | 1.29 µm | 1.33 µm | -37 dBm | 5 V | LED | TRANSCEIVER | IT ALSO OPERTAES WAVELENGTH FROM 1100NM TO 1600NM, 1 X 9 ARRAY | ATM, GR-468, OC-3, SDH, SONET, STM-1 | 155 Mbps | 155 Mbps | SMF | 1 mW | 5.25 V | 4.75 V | -40 °C | 85 °C | SC CONNECTOR | THROUGH HOLE MOUNT | NO | NOT SPECIFIED | 9.8 mm | 39.1 mm | 25.3 mm | SOURCE PHOTONICS INC | unknown | ||
|
C-13-155C-T-SSSC-9
Source Photonics
|
Check for Price | No | Obsolete | 1.31 µm | 1.29 µm | 1.33 µm | -37 dBm | 5 V | LED | TRANSCEIVER | 1 X 9 ARRAY, IT ALSO OPERATES FROM 1100NM TO 1600NM | ATM, GR-468, OC-3, SDH, SONET, STM-1 | 155 Mbps | 155 Mbps | SMF | 1.778 mW | 5.25 V | 4.75 V | 70 °C | SC CONNECTOR | THROUGH HOLE MOUNT | NO | 10.4 mm | 40.2 mm | 25.4 mm | SOURCE PHOTONICS INC | unknown | |||||
|
C-13-155C-T-SSSC-3E
Source Photonics
|
Check for Price | No | Obsolete | 1.31 µm | 1.261 µm | 1.36 µm | -34 dBm | 5 V | LED | TRANSCEIVER | 1 X 9 ARRAY, IT ALSO OPERATES FROM 1100NM TO 1600NM | ATM, GR-468, OC-3, SDH, SONET, STM-1 | 155 Mbps | 155 Mbps | SMF | 70 µW | 5.25 V | 4.75 V | 70 °C | SC CONNECTOR | THROUGH HOLE MOUNT | NO | 9.8 mm | 39.1 mm | 25.3 mm | SOURCE PHOTONICS INC | unknown | |||||
|
C-13-155C-T-SSC9B-G5
Source Photonics
|
Check for Price | No | Obsolete | 1.31 µm | 1.29 µm | 1.33 µm | -37 dBm | 5 V | LASER DIODE | TRANSCEIVER | IT CAN ASLO BE OPERATED AT 1100NM TO 1600NM | ATM, GR-468, OC-3, SDH, SONET, STM-1 | 155 Mbps | 155 Mbps | SMF | 1.778 mW | 5.25 V | 4.75 V | -40 °C | 85 °C | SC CONNECTOR | THROUGH HOLE MOUNT | NO | 9.25 mm | 39.1 mm | 25.3 mm | SOURCE PHOTONICS INC | unknown | ||||
|
C-13-155C-T-SSSC-9D-G5
Source Photonics
|
Check for Price | No | No | Obsolete | 1.31 µm | 1.29 µm | 1.33 µm | -37 dBm | 5 V | LED | TRANSCEIVER | 1 X 9 ARRAY, IT ALSO OPERATES FROM 1100NM TO 1600NM | ATM, GR-468, OC-3, SDH, SONET, STM-1 | 155 Mbps | 155 Mbps | SMF | 1.778 mW | 5.25 V | 4.75 V | 70 °C | SC CONNECTOR | THROUGH HOLE MOUNT | NO | 9.8 mm | 39.1 mm | 25.3 mm | SOURCE PHOTONICS INC | unknown | ||||
|
C-13-155C-T-SSC3
Source Photonics
|
Check for Price | No | No | Obsolete | 1.31 µm | 1.261 µm | 1.36 µm | -34 dBm | 5 V | LASER DIODE | TRANSCEIVER | IT CAN ASLO BE OPERATED AT 1100NM TO 1600NM | ATM, GR-468, OC-3, SDH, SONET, STM-1 | 155 Mbps | 155 Mbps | SMF | 70 µW | 5.25 V | 4.75 V | 70 °C | SC CONNECTOR | THROUGH HOLE MOUNT | NO | 10.4 mm | 40.2 mm | 25.4 mm | SOURCE PHOTONICS INC | unknown | ||||
|
C-13-155C-T-SSSC-5C-G5
Source Photonics
|
Check for Price | No | No | Obsolete | 1.31 µm | 1.263 µm | 1.36 µm | -35 dBm | 5 V | LED | TRANSCEIVER | 1 X 9 ARRAY, IT ALSO OPERATES FROM 1100NM TO 1600NM | ATM, GR-468, OC-3, SDH, SONET, STM-1 | 155 Mbps | 155 Mbps | SMF | 562 µW | 5.25 V | 4.75 V | -40 °C | 85 °C | SC CONNECTOR | THROUGH HOLE MOUNT | NO | 9.8 mm | 39.1 mm | 25.3 mm | SOURCE PHOTONICS INC | unknown | |||
|
C-13-155C-T-SSSC-9B
Source Photonics
|
Check for Price | No | Obsolete | 1.31 µm | 1.29 µm | 1.33 µm | -37 dBm | 5 V | LED | TRANSCEIVER | 1 X 9 ARRAY, IT ALSO OPERATES FROM 1100NM TO 1600NM | ATM, GR-468, OC-3, SDH, SONET, STM-1 | 155 Mbps | 155 Mbps | SMF | 1.778 mW | 5.25 V | 4.75 V | -40 °C | 85 °C | SC CONNECTOR | THROUGH HOLE MOUNT | NO | 9.8 mm | 39.1 mm | 25.3 mm | SOURCE PHOTONICS INC | unknown | ||||
|
C-13-155C-T-SSC3B-G5
Source Photonics
|
Check for Price | No | Obsolete | 1.31 µm | 1.261 µm | 1.36 µm | -34 dBm | 5 V | LASER DIODE | TRANSCEIVER | IT CAN ASLO BE OPERATED AT 1100NM TO 1600NM | ATM, GR-468, OC-3, SDH, SONET, STM-1 | 155 Mbps | 155 Mbps | SMF | 70 µW | 5.25 V | 4.75 V | -40 °C | 85 °C | SC CONNECTOR | THROUGH HOLE MOUNT | NO | 9.25 mm | 39.1 mm | 25.3 mm | SOURCE PHOTONICS INC | unknown |