Parametric results for: C 3144 K/HA3C4 under Array/Network Resistors

Filter Your Search

1 - 4 of 4 results

|
-
-
Size Code: 3144
Select parts from the table below to compare.
Compare
Compare
628B103
TT electronics / BI Technologies
Check for Price Yes Yes Obsolete 10 kΩ 2 % 1.28 W 3144 SURFACE MOUNT SMT 100 ppm/°C ARRAY/NETWORK RESISTOR METAL GLAZE/THICK FILM 160 mW 10 kΩ BUSSED 1 YES 50 ppm/°C 50 V e2 125 °C -55 °C Chip 15 16 RECTANGULAR PACKAGE MAGAZINE Tin/Silver (Sn/Ag) GULL WING 2.09 mm 11.3 mm 5.59 mm BI TECHNOLOGIES CORP SMT, 3144 compliant EAR99 8533.21.00.10
628B103
TT Electronics Resistors
Check for Price Yes Obsolete 10 kΩ 2 % 1.28 W 3144 SURFACE MOUNT SMT 100 ppm/°C ARRAY/NETWORK RESISTOR METAL GLAZE/THICK FILM 160 mW 10 kΩ BUSSED 1 YES 50 ppm/°C 50 V e2 125 °C -55 °C Chip 15 16 RECTANGULAR PACKAGE MAGAZINE Tin/Silver (Sn/Ag) GULL WING 2.09 mm 11.3 mm 5.59 mm TT ELECTRONICS PLC DIP, ROHS COMPLIANT compliant EAR99 8533.21.00.10
628B472
TT electronics / BI Technologies
Check for Price Yes Yes Obsolete 4.7 kΩ 2 % 1.28 W 3144 SURFACE MOUNT SMT 100 ppm/°C ARRAY/NETWORK RESISTOR METAL GLAZE/THICK FILM 160 mW 4.7 kΩ BUSSED 1 YES 50 ppm/°C 50 V e2 125 °C -55 °C Chip 15 16 RECTANGULAR PACKAGE MAGAZINE Tin/Silver (Sn/Ag) GULL WING 2.09 mm 11.3 mm 5.59 mm BI TECHNOLOGIES CORP SMT, 3144 compliant EAR99 8533.21.00.10
628B472
TT Electronics Resistors
Check for Price Yes Obsolete 4.7 kΩ 2 % 1.28 W 3144 SURFACE MOUNT SMT 100 ppm/°C ARRAY/NETWORK RESISTOR METAL GLAZE/THICK FILM 160 mW 4.7 kΩ BUSSED 1 YES 50 ppm/°C 50 V e2 125 °C -55 °C Chip 15 16 RECTANGULAR PACKAGE MAGAZINE Tin/Silver (Sn/Ag) GULL WING 2.09 mm 11.3 mm 5.59 mm TT ELECTRONICS PLC DIP, ROHS COMPLIANT not_compliant