Filter Your Search
1 - 10 of 19,463 results
|
D55342E07B109ART1
Vishay Intertechnologies
|
$2.9050 | No | Active | 109 Ω | 0.1 % | 250 mW | 1206 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | NON-INDUCTIVE | 70 °C | YES | 100 V | e0 | MIL-PRF-55342 | 150 °C | -65 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | WRAPAROUND | 838.2 µm | 3.2004 mm | 1.6002 mm | VISHAY INTERTECHNOLOGY INC | CHIP | not_compliant | |||||
|
M55342E04B109ART5
Vishay Intertechnologies
|
$4.4500 | No | Active | 109 Ω | 0.1 % | 150 mW | 1505 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | NON-INDUCTIVE | 70 °C | YES | 125 V | e0 | MIL-PRF-55342 | 150 °C | -65 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR | Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier | WRAPAROUND | 838.2 µm | 3.937 mm | 1.27 mm | VISHAY INTERTECHNOLOGY INC | CHIP | not_compliant | |||||
|
D55342E07B109ARWI
Vishay Intertechnologies
|
$12.1950 | No | Active | 109 Ω | 0.1 % | 250 mW | 1206 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | NON-INDUCTIVE | 70 °C | YES | 100 V | e0 | MIL-PRF-55342 | 150 °C | -65 °C | Rectangular | 2 | Waffle Pack | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | WRAPAROUND | 838.2 µm | 3.2004 mm | 1.6002 mm | VISHAY INTERTECHNOLOGY INC | CHIP | not_compliant | ||||||
|
D55342H07B109ARWI
Vishay Intertechnologies
|
$12.1950 | No | Active | 109 Ω | 0.1 % | 250 mW | 1206 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | NON-INDUCTIVE | 70 °C | YES | 100 V | e0 | MIL-PRF-55342 | 150 °C | -65 °C | Rectangular | 2 | Waffle Pack | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | WRAPAROUND | 838.2 µm | 3.2004 mm | 1.6002 mm | VISHAY INTERTECHNOLOGY INC | CHIP | not_compliant | ||||||
|
D55342K07B109ARWI
Vishay Intertechnologies
|
$12.1950 | No | Active | 109 Ω | 0.1 % | 250 mW | 1206 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | THIN FILM | NON-INDUCTIVE | 70 °C | YES | 100 V | e0 | MIL-PRF-55342 | 150 °C | -65 °C | Rectangular | 2 | Waffle Pack | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | WRAPAROUND | 838.2 µm | 3.2004 mm | 1.6002 mm | VISHAY INTERTECHNOLOGY INC | CHIP | not_compliant | ||||||
|
M55342K02B109ARWS
Vishay Intertechnologies
|
$12.4782 | No | Active | 109 Ω | 0.1 % | 125 mW | 0505 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | THIN FILM | LASER TRIMMABLE; NON-INDUCTIVE | 70 °C | YES | 40 V | e0 | MIL-PRF-55342 | 150 °C | -65 °C | Rectangular | 2 | RECTANGULAR PACKAGE | WAFFLE PACK | Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier | WRAPAROUND | 840 µm | 1.4 mm | 1.27 mm | VISHAY INTERTECHNOLOGY INC | CHIP | not_compliant | |||||
|
M55342M11B109APTP
Vishay Intertechnologies
|
Check for Price | No | Active | 109 Ω | 0.1 % | 50 mW | 0402 | SURFACE MOUNT | SMT | 300 ppm/°C | FIXED RESISTOR | THIN FILM | LASER TRIMMABLE; NON-INDUCTIVE | 70 °C | YES | 30 V | MIL-PRF-55342 | 150 °C | -65 °C | Rectangular | 2 | TR | TIN LEAD OVER NICKEL | WRAPAROUND | 840 µm | 1.02 mm | 560 µm | VISHAY INTERTECHNOLOGY INC | CHIP | not_compliant | EAR99 | 8533.21.00.30 | |||||
|
H0505CA1090BKB
State of the Art Inc
|
Check for Price | No | Active | 109 Ω | 0.1 % | 125 mW | 0505 | SMT | 100 ppm/°C | FIXED RESISTOR | THIN FILM | 40 V | e0 | 150 °C | -65 °C | Chip | 2 | Bulk | Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier | 380 µm | 1.35 mm | 1.23 mm | STATE OF THE ART INC | not_compliant | EAR99 | ||||||||||||
|
CMF0805109R0,25%50PPM/KKS
Microtech GmbH Electronic
|
Check for Price | Yes | Active | 109 Ω | 0.25 % | 125 mW | 0805 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | ANTI-SULFUR | 70 °C | YES | 150 V | e3 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | BULK | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 650 µm | 2.15 mm | 1.4 mm | MICROTECH GMBH ELECTRONIC | CHIP | compliant | EAR99 | 8533.21.00.30 | ||||
|
WF12Q1090DTL
Walsin Technology Corporation
|
Check for Price | Yes | Yes | Active | 109 Ω | 0.5 % | 250 mW | 1206 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | HIGH PRECISION, LASER TRIMMABLE | 70 °C | YES | 200 V | e3 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | Tin (Sn) | WRAPAROUND | 550 µm | 3.05 mm | 1.55 mm | WALSIN TECHNOLOGY CORP | SMT, 1206 | compliant | EAR99 | 8533.21.00.30 |