Filter Your Search
1 - 10 of 232 results
|
M55342K02B510JST5
Vishay Intertechnologies
|
Check for Price | No | Active | 510 Ω | 5 % | 125 mW | 0505 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | THIN FILM | NON-INDUCTIVE | 70 °C | YES | 40 V | e0 | MIL-PRF-55342 | 150 °C | -65 °C | Rectangular | 2 | TR | Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier | WRAPAROUND | 838.2 µm | 1.397 mm | 1.27 mm | VISHAY INTERTECHNOLOGY INC | SMT, 0505 | not_compliant | EAR99 | 8533.21.00.30 | ||||
|
FC0505H5100JST0
Vishay Intertechnologies
|
Check for Price | Yes | Active | 510 Ω | 5 % | 125 mW | 0505 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | 70 °C | YES | 37 V | 155 °C | -55 °C | Rectangular | 2 | TR | TIN SILVER COPPER OVER NICKEL | WRAPAROUND | 381 µm | 1.397 mm | 1.27 mm | VISHAY INTERTECHNOLOGY INC | CHIP | unknown | EAR99 | 8533.21.00.30 | |||||||
|
M55342E02B510JTWS
Vishay Thin Film
|
Check for Price | No | No | Active | 510 Ω | 5 % | 125 mW | 0505 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | 70 °C | YES | 40 V | e0 | MIL-PRF-55342 | 150 °C | -65 °C | Rectangular | 2 | RECTANGULAR PACKAGE | WAFFLE PACK | Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier | WRAPAROUND | 254 µm | 1.397 mm | 1.27 mm | VISHAY INTERTECHNOLOGY INC | SMT, 0505 | compliant | EAR99 | 8533.21.00.30 | |||
|
P0603K5100JNPA
Vishay Intertechnologies
|
Check for Price | Yes | Active | 510 Ω | 5 % | 125 mW | 0603 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | THIN FILM | ANTI-SULFUR, HIGH PRECISION | 70 °C | YES | 75 V | 155 °C | -55 °C | Rectangular | 2 | TR, PAPER | TIN SILVER OVER NICKEL | WRAPAROUND | 500 µm | 1.52 mm | 850 µm | VISHAY INTERTECHNOLOGY INC | CHIP | compliant | EAR99 | 8533.21.00.30 | ||||||
|
M55342H02B510JP-TR
State of the Art Inc
|
Check for Price | No | No | Active | 510 Ω | 5 % | 125 mW | 0505 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | PRECISION | 70 °C | YES | 40 V | e0 | MIL-PRF-55342/02 | 150 °C | -65 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR | Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier | WRAPAROUND | 460 µm | 1.32 mm | 1.22 mm | STATE OF THE ART INC | CHIP | not_compliant | EAR99 | 8533.21.00.30 | ||
|
M55342E02B510JCTS
Vishay Thin Film
|
Check for Price | No | No | Active | 510 Ω | 5 % | 125 mW | 0505 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | NON-INDUCTIVE | 70 °C | YES | 40 V | MIL-PRF-55342 | 150 °C | -65 °C | Rectangular | 2 | TR | TIN LEAD OVER NICKEL | WRAPAROUND | 838.2 µm | 1.397 mm | 1.27 mm | VISHAY INTERTECHNOLOGY INC | SMT, 0505 | compliant | EAR99 | 8533.21.00.30 | ||||
|
M55342H02B510JM-TR
State of the Art Inc
|
Check for Price | No | No | Active | 510 Ω | 5 % | 125 mW | 0505 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | PRECISION | 70 °C | YES | 40 V | e0 | MIL-PRF-55342/02 | 150 °C | -65 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR | Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier | WRAPAROUND | 460 µm | 1.32 mm | 1.22 mm | STATE OF THE ART INC | CHIP | not_compliant | EAR99 | 8533.21.00.30 | ||
|
H0603CA511JHB
State of the Art Inc
|
Check for Price | No | Active | 510 Ω | 5 % | 125 mW | 0603 | SMT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | 40 V | e0 | 150 °C | -65 °C | Chip | 2 | Bulk | Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier | 380 µm | 1.58 mm | 810 µm | STATE OF THE ART INC | not_compliant | EAR99 | ||||||||||||
|
M55342H02B510JM-W
State of the Art Inc
|
Check for Price | No | Active | 510 Ω | 5 % | 125 mW | 0505 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | PRECISION | 70 °C | YES | 40 V | e0 | MIL-PRF-55342/02 | 150 °C | -65 °C | Rectangular | 2 | RECTANGULAR PACKAGE | WAFFLE PACK | Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier | WRAPAROUND | 460 µm | 1.32 mm | 1.22 mm | STATE OF THE ART INC | CHIP | not_compliant | EAR99 | 8533.21.00.30 | |||
|
P0505H5100JNWA
Vishay Intertechnologies
|
Check for Price | Yes | Active | 510 Ω | 5 % | 125 mW | 0505 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | AEC-Q200, ANTI-SULFUR, HIGH PRECISION | 70 °C | YES | 50 V | e2 | 155 °C | -55 °C | Rectangular | 2 | Waffle Pack | Tin/Silver (Sn/Ag) - with Nickel (Ni) barrier | WRAPAROUND | 500 µm | 1.27 mm | 1.27 mm | VISHAY INTERTECHNOLOGY INC | CHIP | compliant | EAR99 | 8533.21.00.30 |