Filter Your Search
1 - 10 of 561 results
|
BZY97C6V8
Luguang Electronic Technology Co Ltd
|
Check for Price | Active | DO-41 | DO-41 | ||||||||||||||||||||||||||||||||||||||||||
|
BZY97C16
Luguang Electronic Technology Co Ltd
|
Check for Price | Active | DO-41 | DO-41 | ||||||||||||||||||||||||||||||||||||||||||
|
BZY97C11
Galaxy Microelectronics
|
Check for Price | Active | 50 mA | 1.5 W | 11 V | SILICON | ZENER DIODE | SINGLE | NO | 1 | ZENER | 7 Ω | 5.4 % | 150 °C | DO-41 | CHANGZHOU GALAXY CENTURY MICROELECTRONICS CO LTD | unknown | |||||||||||||||||||||||||||||
|
BZY97C180GPHFAMP
Fagor Electrónica
|
Check for Price | Yes | Active | 5 mA | 1.5 W | 180 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | HIGH RELIABILITY | 500 Ω | 198 mV/°C | 6.41 % | O-PALF-W2 | e3 | AEC-Q101; IEC-61249-2-21; MIL-STD-750 | DO-204AL | 175 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Matte Tin (Sn) | WIRE | AXIAL | FAGOR ELECTRONICA S COOP | compliant | EAR99 | 8541.10.00.50 | |||||||||
|
BZY97C130
Galaxy Microelectronics
|
Check for Price | Yes | Active | 5 mA | 1.5 W | 130 V | SILICON | ZENER DIODE | SINGLE | NO | 1 | ZENER | 300 Ω | 6.4 % | 150 °C | NOT SPECIFIED | NOT SPECIFIED | DO-41 | CHANGZHOU GALAXY CENTURY MICROELECTRONICS CO LTD | unknown | ||||||||||||||||||||||||||
|
BZY97C130
Galaxy Semi-Conductor Co Ltd
|
Check for Price | Active | 5 mA | 1.5 W | 130 V | SILICON | ZENER DIODE | SINGLE | NO | 1 | ZENER | 300 Ω | 6.4 % | 150 °C | NOT SPECIFIED | NOT SPECIFIED | GALAXY SEMI-CONDUCTOR CO LTD | unknown | EAR99 | 8541.10.00.50 | ||||||||||||||||||||||||||
|
BZY97C13
Galaxy Microelectronics
|
Check for Price | Active | 50 mA | 1.5 W | 13 V | SILICON | ZENER DIODE | SINGLE | NO | 1 | ZENER | 10 Ω | 6.4 % | 150 °C | NOT SPECIFIED | NOT SPECIFIED | DO-41 | CHANGZHOU GALAXY CENTURY MICROELECTRONICS CO LTD | unknown | |||||||||||||||||||||||||||
|
BZY97C18GPHFTR
Fagor Electrónica
|
Check for Price | Yes | Active | 25 mA | 1.5 W | 18 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | HIGH RELIABILITY | 15 Ω | 15.3 mV/°C | 6.41 % | O-PALF-W2 | e3 | AEC-Q101; IEC-61249-2-21; MIL-STD-750 | DO-204AL | 175 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Matte Tin (Sn) | WIRE | AXIAL | FAGOR ELECTRONICA S COOP | compliant | EAR99 | 8541.10.00.50 | |||||||||
|
BZY97C33
Fagor Electrónica
|
Check for Price | Yes | Obsolete | 25 mA | 1.5 W | 33 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 15 Ω | 6.06 % | Not Qualified | O-PALF-W2 | DO-15 | 1 | 150 °C | -55 °C | 260 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | DO-15 | FAGOR ELECTRONICA S COOP | unknown | EAR99 | 8541.10.00.50 | PLASTIC PACKAGE-2 | 2 | ||||||||||
|
BZY97C43
STMicroelectronics
|
Check for Price | Yes | Obsolete | 10 mA | 500 nA | 1.5 W | 43 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 45 Ω | 51.6 mV/°C | 6.98 % | Not Qualified | O-PALF-W2 | e3 | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | STMICROELECTRONICS | not_compliant | EAR99 | 8541.10.00.50 | O-PALF-W2 |