Filter Your Search
1 - 10 of 101 results
|
BZX84B18-TP
Micro Commercial Components
|
$0.0214 | Yes | Yes | Active | 900 mV | 5 mA | 100 pA | 350 mW | 18 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 45 Ω | 225 Ω | 12.6 V | 2 % | Not Qualified | R-PDSO-G3 | e3 | 1 | 150 °C | -55 °C | 260 | 10 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | MICRO COMMERCIAL COMPONENTS CORP | R-PDSO-G3 | 3 | compliant | EAR99 | 8541.10.00.50 | MCC | |||||||||
|
BZX84B18-AQ
Diotec Semiconductor AG
|
$0.0242 | Yes | Active | 5 mA | 50 nA | 300 mW | 18 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | LOW LEAKAGE CURRENT | 45 Ω | 12.6 V | 1.6 mV/°C | 2 % | R-PDSO-G3 | e3 | AEC-Q101 | TO-236 | 1 | 150 °C | -50 °C | 260 | 10 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | DIOTEC SEMICONDUCTOR AG | not_compliant | ||||||||||||||
|
BZX84B18
Diotec Semiconductor AG
|
$0.0257 | Yes | Yes | Active | 5 mA | 50 nA | 300 mW | 18 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | LOW LEAKAGE CURRENT | 45 Ω | 12.6 V | 1.6 mV/°C | 2 % | R-PDSO-G3 | e3 | TO-236 | 1 | 150 °C | -50 °C | 260 | 10 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | DIOTEC SEMICONDUCTOR AG | compliant | EAR99 | 8541.10.00.50 | Diotec | |||||||||||
|
BZX84B18LT1G
onsemi
|
$0.0455 | Yes | Active | 5 mA | 250 mW | 18 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 45 Ω | 2.22 % | Not Qualified | R-PDSO-G3 | e3 | UL RECOGNIZED | TO-236AB | 1 | 150 °C | -65 °C | 260 | 30 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | ONSEMI | PACKAGE-3 | 3 | compliant | EAR99 | 8541.10.00.50 | onsemi | SOT-23 (TO-236) 3 LEAD | 318 | ||||||||||
|
BZX84B18-7-F
Diodes Incorporated
|
$0.0521 | Yes | Yes | Active | 900 mV | 5 mA | 100 nA | 350 mW | 18 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 45 Ω | 225 Ω | 12.6 V | 16 mV/°C | 2 % | R-PDSO-G3 | e3 | 1 | 150 °C | -65 °C | 260 | 30 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | DIODES INC | SOT-23, 3 PIN | compliant | EAR99 | 8541.10.00.50 | Diodes Incorporated | ||||||||||
|
SZBZX84B18LT1G
onsemi
|
$0.0525 | Yes | Active | 5 mA | 250 mW | 18 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 45 Ω | 2.22 % | R-PDSO-G3 | e3 | AEC-Q101 | TO-236AB | 1 | 150 °C | -65 °C | 260 | 30 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | ONSEMI | TO-236, 3 PIN | 3 | compliant | EAR99 | 8541.10.00.50 | onsemi | SOT-23 (TO-236) 3 LEAD | 318 | |||||||||||
|
BZX84-B18,215
Nexperia
|
$0.0532 | Yes | Active | 5 mA | 50 nA | 250 mW | 18 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 45 Ω | 225 Ω | 12.6 V | 16 mV/°C | 2 % | R-PDSO-G3 | e3 | IEC-60134 | TO-236AB | 1 | 150 °C | -55 °C | 260 | 30 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | NEXPERIA | SOT-23, 3 PIN | 3 | compliant | EAR99 | 8541.10.00.50 | Nexperia | TO-236 | SOT23 | 1999-05-18 | ||||||
|
BZX84B18VLFHT116
ROHM Semiconductor
|
$0.0888 | Yes | Not Recommended | 5 mA | 100 nA | 250 mW | 18 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | HIGH RELIABILITY | 45 Ω | 13 V | 15.8 mV/°C | 2.22 % | R-PDSO-G3 | AEC-Q101 | 150 °C | NOT SPECIFIED | NOT SPECIFIED | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | ROHM CO LTD | compliant | EAR99 | 8541.10.00.50 | ROHM Semiconductor | 2017-09-07 | |||||||||||||||
|
BZX84B18VLYFHT116
ROHM Semiconductor
|
$0.1018 | Active | 5 mA | 100 nA | 250 mW | 18 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | HIGH RELIABILITY | 45 Ω | 13 V | 15.8 mV/°C | 2.22 % | R-PDSO-G3 | e3 | AEC-Q101 | 150 °C | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin (Sn) | GULL WING | DUAL | ROHM CO LTD | unknown | EAR99 | 8541.10.00.50 | ROHM Semiconductor | 2020-06-02 | ||||||||||||||||
|
BZX84B18VLYT116
ROHM Semiconductor
|
$0.1040 | Active | 5 mA | 100 nA | 250 mW | 18 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | HIGH RELIABILITY | 45 Ω | 13 V | 15.8 mV/°C | 2.22 % | R-PDSO-G3 | e3 | 150 °C | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin (Sn) | GULL WING | DUAL | ROHM CO LTD | unknown | EAR99 | 8541.10.00.50 | ROHM Semiconductor | 2020-06-02 |